Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoRTK9FPG021S00001BJ
Order Code4353529
Product RangeR9A02G021 Series Microcontrollers
Technical Datasheet
6 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €16.130 |
5+ | €15.810 |
Price for:Each
Minimum: 1
Multiple: 1
€16.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENESAS
Manufacturer Part NoRTK9FPG021S00001BJ
Order Code4353529
Product RangeR9A02G021 Series Microcontrollers
Technical Datasheet
Silicon ManufacturerRenesas
No. of Bits32bit
Silicon Family Name-
Core ArchitectureRISC-V
Core Sub-Architecture-
Silicon Core NumberR9A02G0214CNE
Kit ContentsFast Prototyping Board R9A02G0214CNE, Printed Quick Start Guide, Printed Information for China RoHS
Product RangeR9A02G021 Series Microcontrollers
SVHCNo SVHC (21-Jan-2025)
Product Overview
RTK9FPG021S00001BJ is a FPB-R9A02G021 fast prototyping board provides an entry point for evaluation, prototyping and development with the R9A02G021 MCU. Moreover, since this board incorporates an emulator circuit, you can use it for designing your own applications without further investments in tools. This product includes through-holes for pin headers that allow access to all MCU signal pins, allowing easy prototyping with a breadboard.
Contents
FPB-R9A02G021 v1 board (RTK9FPG021S00001BJ), Printed quick start guide.
Technical Specifications
Silicon Manufacturer
Renesas
Silicon Family Name
-
Core Sub-Architecture
-
Kit Contents
Fast Prototyping Board R9A02G0214CNE, Printed Quick Start Guide, Printed Information for China RoHS
SVHC
No SVHC (21-Jan-2025)
No. of Bits
32bit
Core Architecture
RISC-V
Silicon Core Number
R9A02G0214CNE
Product Range
R9A02G021 Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0003
WEEE Code:0303