Print Page
Image is for illustrative purposes only. Please refer to product description.
25 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €49.490 (€60.8727) |
| 5+ | €38.070 (€46.8261) |
| 10+ | €35.350 (€43.4805) |
| 20+ | €34.640 (€42.6072) |
Price for:Each
Minimum: 1
Multiple: 1
€49.49 (€60.87 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 03503.0-00 is a DIN rail mounted Electrical Socket can be quickly fitted and connected in enclosures allowing the use of auxiliary products such as hand lamps, measuring devices, soldering irons, with and without fuse and in many world socket standards. Clip for 35mm DIN rail, EN 60715 mounting. UL94V-0 flame-rated light grey plastic casing.
- IP20 Protection rating
- Class-I Protection
- -45 to 70°C Operating temperature range
- Quickly connected
- With fuse
Applications
Lighting, Test & Measurement, Maintenance & Repair
Technical Specifications
Voltage Rating VAC
250V
Product Range
-
Current Rating
6.3A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
WEEE Code:0000