Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part No3L45G2BK
Order Code4258960
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386510945
Technical Datasheet
54 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.060 |
Price for:Each
Minimum: 1
Multiple: 1
€4.06 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part No3L45G2BK
Order Code4258960
Product RangeTUK Data/Telecoms Back Boxes
Also Known AsGTIN UPC EAN: 5055386510945
Technical Datasheet
No. of Gangs2
Internal Depth42mm
Electrical Box MaterialABS (Acrylonitrile Butadiene Styrene)
Electrical Box MountingSurface
For Use WithDouble gang (86x146mm) Faceplates
Product RangeTUK Data/Telecoms Back Boxes
SVHCNo SVHC (27-Jun-2024)
Product Overview
Double gang back box, designed for surface mounting of data faceplates. The box is made from tough ABS, which is much less brittle than traditional electrical back boxes. The box features knockouts on all sides as well as the base, allowing for better bend radius of Telecom/Data cables.
- Tough and durable ABS construction
- Selection of mounting holes
- Knock-outs on all sides and base
- Internal depth: 42mm
Contents
Back box only
Technical Specifications
No. of Gangs
2
Electrical Box Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Double gang (86x146mm) Faceplates
SVHC
No SVHC (27-Jun-2024)
Internal Depth
42mm
Electrical Box Mounting
Surface
Product Range
TUK Data/Telecoms Back Boxes
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94051990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086
WEEE Code:0000