Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40025EVKIT#
Order Code3132115
Your Part Number
Technical Datasheet
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €76.340 (€93.8982) |
Price for:Each
Minimum: 1
Multiple: 1
€76.34 (€93.90 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX40025EVKIT#
Order Code3132115
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX40025AAWT+
Kit Application TypeComparator
Application Sub TypeHigh Speed Comparator
Kit ContentsEvaluation Kit MAX40025AAWT+
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for the MAX40025A/MAX40025C
- Fast propagation delay: 280ps (Typ)
- Low over-drive dispersion: 25ps (VOD = 20mV to 100mV)
- Supply voltage 2.7V to 3.6V
- 39.4mW at 2.7V supply
- Power-efficient LVDS outputs
- Temperature range from -40°C to +125°C
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Comparator
Kit Contents
Evaluation Kit MAX40025AAWT+
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX40025AAWT+
Application Sub Type
High Speed Comparator
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
WEEE Code:0303