Need more?
Quantity | Price (inc VAT) |
---|---|
1+ | €30.790 (€37.8717) |
Product Information
Product Overview
Stepper motor driver evaluation board based on the L99SM81V for automotive applications. This evaluation board is designed to drive a bipolar stepper motor in micro-stepping mode with coil voltage monitoring for stall detection. This application board features the automotive-grade L99SM81V stepper motor driver with embedded power MOSFETs and a comprehensive set of I/Os for MCU control and feedback signalling using SPI communication through a 12-pin male connector or two 5-pin connectors on the board. The board is developed as part of the AutoDevKit initiative and evaluation firmware is available for suitable microcontrollers such as the automotive-grade SPC5 series MCU on the AEK-MCU-C4MLIT1 control board.
- Board reverse battery protection with STD95N4F3 MOSFET
- Input operating voltage range from 6V to 28V
- Output current up to 1.35A
- Board size is 65mm length x 81mm width x 11mm maximum component height
- All ST components are qualified automotive grade
- Micro-stepping and hold functions
- Suitable for automotive bipolar stepper motor applications
- BEMF monitoring for stall detection
- Programmable configuration via SPI
- 5V internal linear voltage regulator (output available on board connector)
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Stepper Motor
Motor Driver
AutoDevKit L99SM81V
No SVHC (21-Jan-2025)
STMicroelectronics
L99SM81V
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate