Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX17854EVKIT#
Order Code3893360
Technical Datasheet
Kit Application TypePower Management - Battery
Application Sub TypeData Acquisition System
Silicon Core NumberMAX17854ACB/V+
Silicon ManufacturerAnalog Devices
Kit ContentsEval Kit MAX17854ACB/V+
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
MAX17854 evaluation kit (EV kit) is used to demonstrate the features and capabilities of the MAX17854 14-channel high-voltage smart sensor data acquisition interface IC. The EV kit is coupled with a MAX17851 EV kit to establish communication with a host PC. With communication established, control of the MAX17854 EV kit is executed through the EV kit GUI on the host PC. The GUI is Windows XP®-, Windows Vista®-, Windows® 7-, and Windows 10-compatible.
- Provides a convenient platform for evaluating the features and functions of the MAX17854
- Versatile GUI interface for features evaluation
- Plug-and-play architecture for rapid system prototyping
- Force and sense pin headers for precision measurement assessment
- Built-in resistor stack for battery emulation
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Kit Application Type
Power Management - Battery
Silicon Core Number
MAX17854ACB/V+
Kit Contents
Eval Kit MAX17854ACB/V+
SVHC
No SVHC (21-Jan-2025)
Application Sub Type
Data Acquisition System
Silicon Manufacturer
Analog Devices
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303