DM320003-3

Development Kit, PIC32MX3/MX4 USB MCU's, Easy and Cost Effective, Debugger/Programmer

Image is for illustrative purposes only. Please refer to product description.
MICROCHIP DM320003-3
ManufacturerMICROCHIP
Manufacturer Part NoDM320003-3
Order Code2345683
Technical Datasheet
See all Technical Docs
2 In Stock

Need more?

EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
QuantityPrice (inc VAT)
1+€69.410 (€85.3743)
Price for:Each
Minimum: 1
Multiple: 1
€69.41 (€85.37 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerMICROCHIP
Manufacturer Part NoDM320003-3
Order Code2345683
Technical Datasheet
Silicon ManufacturerMicrochip
No. of Bits32bit
Silicon Family NamePIC32MX450Fxxxx
Core ArchitecturePIC
Core Sub-ArchitecturePIC32
Silicon Core NumberPIC32MX470F512L
Kit ContentsDev Board PIC32MX470F512L, A to Mini-B USB Cable, A to Micro-B USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)

Product Overview

DM320003-3 is a PIC32 USB starter kit – III which provides the user with an easy and cost effective option to experience the USB, mTouch and SPI/I2S functionality of the new PIC32MX3/MX4 microcontrollers. The board comes equipped with everything that is needed including free USB software to develop USB embedded host/device/OTG applications. The PIC32 USB Starter Kit III includes a PIC24FJ256GB106 that provides debugger connectivity over USB PKOB. The PIC24FJ256GB106 is hard wired to the PIC32 device to provide protocol translation through the I/O pins of the PIC24FJ256GB106 to the ICSP pins of the PIC32 device.

  • PIC32MX470F512L processor
  • Integrated debugger/programmer
  • USB host, Device, Dual Role & OTG
  • Online tools & software download
  • Support for Windows XP and Windows Vista (32 & 64bit)

Applications

Communications & Networking, Sensing & Instrumentation, Audio

Contents

Board, Cable.

Notes

90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

Technical Specifications

Silicon Manufacturer

Microchip

Silicon Family Name

PIC32MX450Fxxxx

Core Sub-Architecture

PIC32

Kit Contents

Dev Board PIC32MX470F512L, A to Mini-B USB Cable, A to Micro-B USB Cable

SVHC

No SVHC (25-Jun-2025)

No. of Bits

32bit

Core Architecture

PIC

Silicon Core Number

PIC32MX470F512L

Product Range

-

Associated Products

5 Products Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.2
WEEE Code:0904