Print Page
Image is for illustrative purposes only. Please refer to product description.
252 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €12.0171 |
Price for:Each
Minimum: 1
Multiple: 1
€9.77 (€12.02 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRIOTBOARD
Manufacturer Part NoRIOT-ADAPTER
Order Code2444056
Silicon ManufacturerNXP
Core ArchitectureARM
Core Sub-ArchitectureARM9
Silicon Core NumberMCIMX6S5DVM10AB
Silicon Family Namei.MX6Solo
For Use WithRIoT Single Board Computer
Kit ContentsRIoT Board Adapter
Product Range-
Product Overview
The RIoTboard Adapter is an add-on extension for the RIoTboard host platform board. It is a simple, fully passive interface adapter that allows for the connection of a variety of accessory types to the RIoTboard. The RIoTboard Adapter allows users the ability to interconnect accessories from a wide range of prominent accessory types: Arduino shields, MikroE Clicks, Pmods, RPi accessories, etc.
- Bottom-side connection to the RIoTboard’s 40-pin EXT connector (J13)
- Connector interface for Arduino UNO R3 compatible shield
- Connector interface for mikroBUSTM Click
- Connector interface for Raspberry Pi (A/B/B+) compatible accessory
- Two connector interfaces for Pmod (type 2/2A) accessories
Technical Specifications
Silicon Manufacturer
NXP
Core Sub-Architecture
ARM9
Silicon Family Name
i.MX6Solo
Kit Contents
RIoT Board Adapter
SVHC
No SVHC (17-Dec-2014)
Core Architecture
ARM
Silicon Core Number
MCIMX6S5DVM10AB
For Use With
RIoT Single Board Computer
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.118842
WEEE Code:0303