Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €92.400 (€113.652) |
Price for:Each
Minimum: 1
Multiple: 1
€92.40 (€113.65 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX5134EVKIT+
Order Code3404666
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX5134AGTG+
Kit Application TypeData Converter
Application Sub TypeDAC
Kit ContentsEval Kit MAX5134AGTG+, USB Cable
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Evaluation kit for MAX5134 quad, 16-bit, low-power DAC
- Windows 2000/XP/Vista (32-Bit)-Compatible Software
- Supports standard SPI™ interface
- USB-PC connection (cable included)
- USB powered
- 8-pin DAC output signal header
- Proven PCB layout
- Fully assembled and tested
Contents
Evaluation kit MAX5134AGTG+, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Data Converter
Kit Contents
Eval Kit MAX5134AGTG+, USB Cable
SVHC
No SVHC (25-Jun-2025)
Silicon Core Number
MAX5134AGTG+
Application Sub Type
DAC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303