Need more?
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €16.010 (€19.6923) |
Product Information
Product Overview
EV45V72A is a MCP3422 2-Ch Del-Sig ADC evaluation board. This board features the MCP3422 2Ch 18bit ΔΣ ADC at 240SPS. Communication is done by the PICKit Serial, MCP2221A breakout module or by click-board format for easy connectivity to a PC or Microcontroller platform. Numerous test points are provided to connect analogue signals towards the ADC. Evaluation Board offers the following headers for simple interfacing such as Analog CH1±(MCP3421/2), CH2±(MCP3422) and GND header (J4), PICkit™ serial analyser header (J3), MCP2221A breakout module interface header (J3) and mikroBUS™ interface header (J1 and J2).
- Click-board format compatible with Curiosity platforms
- PICKit Serial/MCP2221A breakout module communication header available
- Selectable power supply level
Technical Specifications
Microchip
18bit
Data Converter
Evaluation Board MCP3422A0T-E/SN
No SVHC (25-Jun-2025)
MCP3422A0T-E/SN
3.75SPS
Delta-Sigma ADC
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate