Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €114.120 (€140.3676) |
Price for:Each
Minimum: 1
Multiple: 1
€114.12 (€140.37 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoMAX31343SHLD#
Order Code3465041
Technical Datasheet
Silicon ManufacturerAnalog Devices
Silicon Core NumberMAX31343EKA+T
Kit Application TypeClock & Timing
Application Sub TypeReal Time Clock
Kit ContentsAssembled MAX32625 PICO Controller Board, Assembled Circuit Board Including MAX31343EKA+T, USB Cable
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Evaluation kit for MAX31343 RTC with I²C interface and power management
- Single-supply operation ranging from +1.6V to +5.5V
- Proven PCB layout
- Fully assembled and tested
- Arduino®/Mbed® platform compatible
- Accessed through an I²C serial interface provided by a MAX32625 PICO board
Contents
Assembled MAX32625 PICO controller board, Assembled circuit board including MAX31343EKA+T, USB cable.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Silicon Manufacturer
Analog Devices
Kit Application Type
Clock & Timing
Kit Contents
Assembled MAX32625 PICO Controller Board, Assembled Circuit Board Including MAX31343EKA+T, USB Cable
SVHC
No SVHC (21-Jan-2025)
Silicon Core Number
MAX31343EKA+T
Application Sub Type
Real Time Clock
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
WEEE Code:0303