Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €265.430 (€326.4789) |
Price for:Each
Minimum: 1
Multiple: 1
€265.43 (€326.48 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No8T49N240-EVK
Order Code4099846
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core Number8T49N240
Kit Application TypeClock & Timing
Application Sub TypeFrequency Translator
Kit ContentsEvaluation Board 8T49N240
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
8T49N240-EVK is designed to help the customer evaluate the 8T49N240 Universal Frequency Translator (UFT 3G). When the board is connected to a PC running IDT Timing Commander software™ through USB, the device can be configured and programmed through a graphical interface or through register settings, to generate frequencies with best-in-class performance.
- Board comes pre-populated with the 8T49N240
- Four LVPECL outputs capable of generating any output frequency using IDT Timing Commander software™
- SMA connectors for each output pair
- Outputs terminate to 50 ohms on a scope
Contents
Evaluation board, USB cable.
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Clock & Timing
Kit Contents
Evaluation Board 8T49N240
SVHC
No SVHC (27-Jun-2024)
Silicon Core Number
8T49N240
Application Sub Type
Frequency Translator
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035
WEEE Code:0303