Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (inc VAT) |
---|---|
1+ | €34.620 (€42.5826) |
Price for:Each
Minimum: 1
Multiple: 1
€34.62 (€42.58 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK INVENSENSE
Manufacturer Part NoEV_T3903 FX
Order Code3782336
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberMMICT3903-00-012
Kit Application TypeAudio
Application Sub TypeMEMS Microphone
Kit ContentsEvaluation Board MMICT3903-00-012
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
EV_T3903 FX is an evaluation board for T3903 multi-mode, low-noise digital MEMS microphone in a small package. The T3903 consists of a MEMS microphone element and an impedance converter amplifier followed by a fourth-order Σ-Δ modulator. The digital interface allows the pulse density modulated (PDM) output of two microphones to be time multiplexed on a single data line using a single clock.
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Audio
Kit Contents
Evaluation Board MMICT3903-00-012
SVHC
No SVHC (15-Jun-2015)
Silicon Core Number
MMICT3903-00-012
Application Sub Type
MEMS Microphone
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
WEEE Code:0303