Print Page
Image is for illustrative purposes only. Please refer to product description.
322 In Stock
100 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (inc VAT) |
---|---|
1+ | €16.710 (€20.5533) |
5+ | €11.480 (€14.1204) |
10+ | €10.510 (€12.9273) |
20+ | €9.670 (€11.8941) |
50+ | €8.350 (€10.2705) |
Price for:Each
Minimum: 1
Multiple: 1
€16.71 (€20.55 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The HF300P-0.004-00-4/4 is a Hi-Flow® Heat Sink Pads with electrically insulating, thermally conductive phase change material. Thermal impedance of 0.13°C-in²/W (25 psi). Field-proven polyimide film excellent dielectric performance. Excellent cut-through resistance. Outstanding thermal performance in an insulated pad.
Applications
HVAC
Technical Specifications
Thickness
0.102mm
Thermal Conductivity
0.9W/m.K
Volume Resistivity
10ohm-m
External Width
100mm
SVHC
No SVHC (25-Jun-2025)
Conductive Material
-
Thermal Impedance
0.13°C/W
External Length
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216
WEEE Code:9900