Print Page
Image is for illustrative purposes only. Please refer to product description.
84 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €35.080 (€43.1484) |
| 5+ | €33.080 (€40.6884) |
| 10+ | €30.470 (€37.4781) |
| 25+ | €27.560 (€33.8988) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
€35.08 (€43.15 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC000943
Order Code2470283
Technical Datasheet
Thickness2.79mm
Conductive Material-
Thermal Conductivity-
Thermal Impedance-
Volume Resistivity-
External Length-
External Width-
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The MC000943 is a 2.79mm Transistor Pad for use with TO-5 case style transistors. It features white and black polypropylene, natural nylon A100 and black flame retardant polypropylene.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Thermal Management
Technical Specifications
Thickness
2.79mm
Thermal Conductivity
-
Volume Resistivity
-
External Width
-
SVHC
No SVHC (14-Jun-2023)
Conductive Material
-
Thermal Impedance
-
External Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85479000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11113
WEEE Code:0000