Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Order Code1850060
Technical Datasheet
328 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) | 
|---|---|
| 1+ | €10.670 (€13.1241) | 
| 5+ | €8.600 (€10.578) | 
| 10+ | €8.080 (€9.9384) | 
| 20+ | €7.430 (€9.1389) | 
| 50+ | €5.700 (€7.011) | 
Price for:Each
Minimum: 1
Multiple: 1
€10.67 (€13.12 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFISCHER ELEKTRONIK
Manufacturer Part NoICK S R 28,5 X 18,5
Order Code1850060
Technical Datasheet
Thermal Resistance4.25°C/W
Packages CooledUniversal Processor
External Width - Metric-
External Height - Metric18.5mm
External Length - Metric18.5mm
External Diameter - Metric28.5mm
Heat Sink MaterialAluminium
External Width - Imperial-
External Height - Imperial0.728"
External Length - Imperial0.73"
External Diameter - Imperial1.12"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The ICK S R 28,5 X 18,5 is a round pin Heat Sink made of aluminium with natural finish for universal processors. It offers thermal conductive foil and thermal conductive adhesive way of fixation.
- Universal socket
- 5.94W Dissipation loss (Pv)
Applications
HVAC, Thermal Management
Technical Specifications
Thermal Resistance
4.25°C/W
External Width - Metric
-
External Length - Metric
18.5mm
Heat Sink Material
Aluminium
External Height - Imperial
0.728"
External Diameter - Imperial
1.12"
SVHC
No SVHC (25-Jun-2025)
Packages Cooled
Universal Processor
External Height - Metric
18.5mm
External Diameter - Metric
28.5mm
External Width - Imperial
-
External Length - Imperial
0.73"
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007684
WEEE Code:0000