Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoM1802D-PK100
Order Code3831639
Product RangeMulticomp Pro Mounting Pads
Technical Datasheet
1,671 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.960 |
5+ | €7.370 |
10+ | €6.630 |
25+ | €5.850 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€7.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoM1802D-PK100
Order Code3831639
Product RangeMulticomp Pro Mounting Pads
Technical Datasheet
Fixing TypeTransistor Mounting Pad
For Use WithTO-18 Packages
External Length3.18mm
External Width6.34mm
Product RangeMulticomp Pro Mounting Pads
SVHCTo Be Advised
Product Overview
M1802D-PK100 Transistor Pad is designed for TO-18 packages, measuring 6.34mm x 3.18mm. This precision-engineered pad ensures secure mounting and reliable electrical connections for small transistors. Ideal for use in PCB assemblies, it supports efficient heat dissipation and stable performance. The M1802D-PK100 enhances the reliability and durability of your electronic designs, providing a high-quality solution for accurate and effective transistor integration.
- 6.35mm external diameter, 3.18mm external length / height
- 0.89mm fixing hole diameter
- Black polypropylene, white polypropylene, natural nylon/polyester material
- TO-18 package
Technical Specifications
Fixing Type
Transistor Mounting Pad
External Length
3.18mm
Product Range
Multicomp Pro Mounting Pads
For Use With
TO-18 Packages
External Width
6.34mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
WEEE Code:0000