Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoK3G450-PB24-05
Order Code3297712
Product RangeRadiPac K3G450 Series
Technical Datasheet
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2,684.000 |
Price for:Each
Minimum: 1
Multiple: 1
€2,684.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoK3G450-PB24-05
Order Code3297712
Product RangeRadiPac K3G450 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage400VAC
Voltage TypeAC
Fan Frame Size630mm
External Depth559mm
Air Flow - CFM-
Flow Rate - Metric15055m³/h
Air Flow - m3/min131.08m³/min
Noise Rating-
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating5.25kW
Product RangeRadiPac K3G450 Series
IP RatingIP55
SVHCNo SVHC (25-Jun-2020)
Product Overview
K3G450-PB24-05 is a RadiPac EC centrifugal fan with single inlet, backward curved blades and support bracket. It features Control interface with SELV potential safely disconnected from the mains. Approval are EN 61800-5-1; CE, EAC; C22.2 No.77 + CAN/CSA-E60730-1; UL 1004-7 + 60730.
- Operation and alarm display, external 24 V input (parameter setting)
- External release input, alarm relay, integrated PID controller, ball bearing
- Power limiter, motor current limitation, PFC, passive, IP55 rating
- RS-485 MODBUS-RTU, soft start, control input range from 0 to 10VDC / PWM
- Thermal overload protection for electronics/motor, line undervoltage / phase failure detection
- 3~ phase, nominal voltage range from 380 to 480VAC, 50/60Hz frequency
- 2600min¹ speed, 5250W power consumption, 8A current draw, 69.2% actual overall efficiency
- 450mm fan size, painted black rotor surface, die-cast aluminium electronics housing material
- Ambient temperature range from -25°C and 40°C
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
559mm
Flow Rate - Metric
15055m³/h
Noise Rating
-
Power Connection Type
Terminals
Product Range
RadiPac K3G450 Series
SVHC
No SVHC (25-Jun-2020)
Supply Voltage
400VAC
Fan Frame Size
630mm
Air Flow - CFM
-
Air Flow - m3/min
131.08m³/min
Bearing Type
Ball Bearing
Power Rating
5.25kW
IP Rating
IP55
Technical Docs (3)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):48.2
WEEE Code:0000