Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD53-03
Order Code2455118
Product RangeRadiCal R3G220 Series
Technical Datasheet
16 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €389.710 |
5+ | €341.010 |
10+ | €311.760 |
25+ | €282.540 |
50+ | €276.890 |
Price for:Each
Minimum: 1
Multiple: 1
€389.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RD53-03
Order Code2455118
Product RangeRadiCal R3G220 Series
Technical Datasheet
Blower TypeEC Centrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth92mm
Air Flow - CFM747.5CFM
Flow Rate - Metric805m³/h
Flow Rate - Imperial747.5CFM
Air Flow - m3/min13.42m³/min
Noise Rating70dBA
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating168W
Product RangeRadiCal R3G220 Series
IP RatingIP54
Product Overview
R3G220-RD53-03 is a RadiCal R3G220 series, backward curved, EC centrifugal fan with 7-blade impeller, single phase motor.
- Clockwise direction of rotation and 3230RPM speed (nominal data at operating point with max load)
- Voltage range from 200 to 240VAC (230VAC nominal voltage)
- 50/60Hz frequency and 747.5CFM air flow
- Ball bearing type
- 168W power rating
- Motor current limit, soft start, locked-rotor protection, OTP electronic/motor
- Can be mounted on any position
- Ingress protection of IP54
- PA fiberglass reinforced composite impeller
- Temperature range from -25 to 45°C
Technical Specifications
Blower Type
EC Centrifugal
Voltage Type
AC
External Depth
92mm
Flow Rate - Metric
805m³/h
Air Flow - m3/min
13.42m³/min
Bearing Type
Ball Bearing
Power Rating
168W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
220mm
Air Flow - CFM
747.5CFM
Flow Rate - Imperial
747.5CFM
Noise Rating
70dBA
Power Connection Type
7 Lead Wires
Product Range
RadiCal R3G220 Series
Technical Docs (2)
Alternatives for R3G220-RD53-03
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4
WEEE Code:0000