Print Page
2 In Stock
10 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €305.980 |
5+ | €267.730 |
10+ | €244.780 |
25+ | €221.840 |
50+ | €217.400 |
Price for:Each
Minimum: 1
Multiple: 1
€305.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoR3G220-RC05-03
Order Code2748480
Product RangeR3G220
Technical Datasheet
Blower TypeCentrifugal
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size220mm
External Depth71mm
Flow Rate - Metric1015m³/h
Air Flow - CFM595CFM
Air Flow - m3/min16.92m³/min
Flow Rate - Imperial595CFM
Noise Rating-
Bearing TypeBall Bearing
Power Connection Type7 Lead Wires
Power Rating85W
Product RangeR3G220
IP RatingIP54
SVHCLead (14-Jun-2023)
Product Overview
RadiCal fans are one piece backward-curved impellers made of high-tech composite material. These centrifugals feature highly efficient GreenTech EC technology providing low-pressure solutions with backward-curved blades, used primarily as intake fans and do not require a scroll housing.
- Impeller sizes 133mm to 250mm
- Voltage range 200VAC to 240VAC, 50 / 60Hz
- Significantly reduce power requirements
- Aerodynamic shape reduces noise emissions
- Hybrid construction makes impellers highly corrosion-resistant
- IP54 protection
- Mechanical compatibility allows easy replacement of existing AC technology
- Open-collector tachometer signal output
- 100% speed controllable via analogue or digital interface
- Supplied with inlet ring
- EC control options available
Technical Specifications
Blower Type
Centrifugal
Voltage Type
AC
External Depth
71mm
Air Flow - CFM
595CFM
Flow Rate - Imperial
595CFM
Bearing Type
Ball Bearing
Power Rating
85W
IP Rating
IP54
Supply Voltage
230VAC
Fan Frame Size
220mm
Flow Rate - Metric
1015m³/h
Air Flow - m3/min
16.92m³/min
Noise Rating
-
Power Connection Type
7 Lead Wires
Product Range
R3G220
SVHC
Lead (14-Jun-2023)
Technical Docs (2)
Alternatives for R3G220-RC05-03
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145935
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.13
WEEE Code:0000