Print Page
406 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €43.880 |
3+ | €37.550 |
10+ | €35.100 |
25+ | €33.640 |
Price for:Each
Minimum: 1
Multiple: 1
€43.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMCAB2123-HBT.GN
Order Code1607136
Product RangeMCAB2123
Technical Datasheet
Blower TypeFlatpak
Supply Voltage240VAC
Voltage TypeAC
Fan Frame Size120mm
External Depth37mm
Air Flow - CFM22CFM
Flow Rate - Metric0.62m³/min
Air Flow - m3/min0.62m³/min
Flow Rate - Imperial22CFM
Noise Rating50dBA
Bearing TypeBall Bearing
Power Connection TypeTerminals
Power Rating18W
Product RangeMCAB2123
IP Rating-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The MCAB2123-HBT.GN is a medium speed AC Fan Blower with sleeve bearing system. It features shaded motor design and die-cast aluminium frame, impeller made from thermoplastic PBT.
- Auto restart
- Impedance protection
- 2900RPM Rotor speed
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Thermal Management, HVAC
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Blower Type
Flatpak
Voltage Type
AC
External Depth
37mm
Flow Rate - Metric
0.62m³/min
Flow Rate - Imperial
22CFM
Bearing Type
Ball Bearing
Power Rating
18W
IP Rating
-
Supply Voltage
240VAC
Fan Frame Size
120mm
Air Flow - CFM
22CFM
Air Flow - m3/min
0.62m³/min
Noise Rating
50dBA
Power Connection Type
Terminals
Product Range
MCAB2123
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.678
WEEE Code:0000