Print Page
Image is for illustrative purposes only. Please refer to product description.
1,277 In Stock
680 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (inc VAT) |
|---|---|
| 1+ | €7.460 (€9.1758) |
| 10+ | €5.500 (€6.765) |
| 100+ | €4.450 (€5.4735) |
| 250+ | €4.060 (€4.9938) |
| 500+ | €3.660 (€4.5018) |
| 1000+ | €3.590 (€4.4157) |
Price for:Each
Minimum: 1
Multiple: 1
€7.46 (€9.18 inc VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
HY508/6 F/F is an interlockable pole polyamide PA6.6 tab to tab terminal block.
- Surface mount holes
- UL94-V2 flammability rating
- 11mm pitch
- Comprising component H x 1 plus A x 6
- Copper and nickel plated steel terminal
- 2.5Sq mm maximum conductor size
- 24A maximum current rating
Technical Specifications
No. of Rows
6 Row
Wire Size AWG Min
-
Pitch Spacing
11mm
Rated Voltage
450V
SVHC
No SVHC (25-Jun-2025)
No. of Positions
6Ways
Wire Size AWG Max
-
Rated Current
24A
Product Range
-
Technical Docs (2)
Alternatives for HY508/6 F/F
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
WEEE Code:0000