Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Order Code2112527
Product RangeFCI S20
Technical Datasheet
2,720 In Stock
2,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.717 |
10+ | €0.627 |
100+ | €0.576 |
500+ | €0.524 |
1000+ | €0.519 |
2500+ | €0.513 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMPHENOL COMMUNICATIONS SOLUTIONS
Manufacturer Part No7111S2015X02LF
Order Code2112527
Product RangeFCI S20
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeFCI S20
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 7111S2015X02LF is a SIM Card Connector with cover and gold-plated contact.
- UL94V-0 Flame-rated Black Thermoplastic Housing
- Copper Alloy Contact
- 1000 Mating Cycles Durability
- <lt/>100mΩ Insulation Resistance
- <lt/>100mΩ Contact Resistance
- -40 to 85°C Operating Temperature
Applications
Consumer Electronics
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Copper Alloy
Product Range
FCI S20
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Jan-2023)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
WEEE Code:0000