Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693012040811
Order Code2292664
Product RangeCRD
Technical Datasheet
121 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.850 |
10+ | €1.410 |
100+ | €1.370 |
250+ | €1.220 |
500+ | €1.110 |
Price for:Each
Minimum: 1
Multiple: 1
€1.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693012040811
Order Code2292664
Product RangeCRD
Technical Datasheet
Memory / Card TypeSIM
Insert & Eject MechanismHinged
Connector TypeSIM Socket
No. of Contacts6Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product RangeCRD
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 693012040811 is a 6-way black mini SIM Card Connector, hinge-type, WR-CRD series, with gold-plated copper alloy contacts, LCP insulator.
- 1A Current rating
- 250V voltage rating
Applications
Communications & Networking
Technical Specifications
Memory / Card Type
SIM
Connector Type
SIM Socket
Contact Material
Copper
Product Range
CRD
Insert & Eject Mechanism
Hinged
No. of Contacts
6Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
Product traceability
WEEE Code:0000