Print Page
4,951 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.790 |
10+ | €3.260 |
100+ | €3.110 |
250+ | €2.920 |
500+ | €2.870 |
1000+ | €2.520 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.79 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No2908-05WB-MG
Order Code2673909
Product Range2900
Also Known AsGTIN UPC EAN: 0051111745373
Technical Datasheet
Memory / Card TypeMicroSD
Connector TypeMicro SD
Insert & Eject MechanismPush-Push
No. of Contacts8Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range2900
SVHCNo SVHC (07-Nov-2024)
Product Overview
The 2908-05WB-MG is a 8-way 1.85mm low profile microSD™ Card Connector with gold-plated copper contacts and metal shielded cover. This 2900 series connector is high temperature thermoplastic insulated with card detection indicator and mechanism prevents card from flying out upon ejection.
- Black colour
- Smooth push-push eject mechanism
- Card is retained when mated
- 0.5A Current rating
- 100MΩ Insulation resistance
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Memory / Card Type
MicroSD
Insert & Eject Mechanism
Push-Push
Contact Material
Copper Alloy
Product Range
2900
Connector Type
Micro SD
No. of Contacts
8Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Alternatives for 2908-05WB-MG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000909
WEEE Code:0000