Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1563111-1
Order Code2468597
Product RangeMCP
Technical Datasheet
1,996 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.070 |
10+ | €0.980 |
100+ | €0.839 |
500+ | €0.697 |
1000+ | €0.663 |
2500+ | €0.650 |
Price for:Each
Minimum: 1
Multiple: 1
€1.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1563111-1
Order Code2468597
Product RangeMCP
Technical Datasheet
Accessory TypeBackshell
For Use WithAMP MCP Receptacle & Tab Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialNylon 6.6 (Polyamide 6.6) Body
Product RangeMCP
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 1563111-1 is a black 180° (in-line) Cover made of polyamide (PA) with strain relief. It is ideal for heavy duty sealed connector series, AMP MCP housings and connectors. Vertical adapter for NW13mm diameter corrugated tubing.
- UL94HB Flammability rating
- -40 to 120°C Operating temperature range
Applications
Commercial, Industrial, Automotive
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
-
Connector Body Material
Nylon 6.6 (Polyamide 6.6) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MCP Receptacle & Tab Housings
Cable Exit Angle
180°
Product Range
MCP
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005065
Product traceability
WEEE Code:0000