Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205690-2
Order Code3394569
Product RangeM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
Quantity | Price (inc VAT) |
---|---|
1+ | €29.280 (€36.0144) |
5+ | €28.800 (€35.424) |
10+ | €28.320 (€34.8336) |
25+ | €27.330 (€33.6159) |
50+ | €23.070 (€28.3761) |
100+ | €22.610 (€27.8103) |
Price for:Each
Minimum: 1
Multiple: 1
€29.28 (€36.01 inc VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No205690-2
Order Code3394569
Product RangeM Series
Technical Datasheet
Product RangeM Series
No. of Contacts28Contacts
No. of Positions28Ways
Pitch Spacing6.35mm
Contact Termination TypeScrew
No. of Rows4Rows
Row Pitch6.35mm
Contact Material-
Contact Plating-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- M series housing for female socket
- 28 number of positions with 0.25" centreline (pitch)
- 4 number of row
- 1800VAC operating voltage
- 13A contact current rating
- Crimp panel mount feature type
- Panel mount connector mounting type
- Black phenolic housing material
- 30 to 14AWG wire size
- Operating temperature range from -55 to 150°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
M Series
No. of Positions
28Ways
Gender
Receptacle
No. of Rows
4Rows
Contact Material
-
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
28Contacts
Pitch Spacing
6.35mm
Contact Termination Type
Screw
Row Pitch
6.35mm
Contact Plating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038023
Product traceability
WEEE Code:0000