MF-R Radial Leaded PPTCs:
40 Products FoundFind a huge range of MF-R Radial Leaded PPTCs at Farnell® Ireland. We stock a wide range of Radial Leaded PPTCs, such as MF-R, MC36, BK60 Series & MC33 Radial Leaded PPTCs from the worlds top manufacturers including: Bourns
View
Buyer
Engineer
Manufacturer
Thermistor Mounting
Product Range
Voltage Rating
Holding Current
Trip Current
Time to Trip
Fuse Shape
Current Rating Max
Lead Spacing
Diameter
Length
Thickness
Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 400mA | 800mA | 3.8s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 5+ €0.515 50+ €0.457 250+ €0.417 500+ €0.384 1500+ €0.356 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 4A | 8A | 12.7s | Rectangular | 40A | 5.1mm | - | 14.4mm | 3mm | 24.8mm | -40°C | 85°C | |||||
Each | 5+ €0.415 50+ €0.365 250+ €0.315 500+ €0.290 1500+ €0.268 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 750mA | 1.5A | 6.3s | Round | 40A | 5.1mm | 10.4mm | - | 3.1mm | 16mm | -40°C | 85°C | |||||
Each | 5+ €0.392 50+ €0.345 250+ €0.297 500+ €0.276 1500+ €0.254 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 300mA | 600mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 13.4mm | -40°C | 85°C | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.354 1500+ €0.328 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 5+ €0.462 50+ €0.407 250+ €0.351 500+ €0.323 1500+ €0.299 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 1.6A | 3.2A | 8s | Round | 40A | 5.1mm | 10.2mm | - | 3mm | 16.8mm | -40°C | 85°C | |||||
Each | 5+ €0.619 50+ €0.549 250+ €0.502 500+ €0.462 1500+ €0.428 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 8A | 16A | 18.8s | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | |||||
Each | 5+ €0.556 50+ €0.493 250+ €0.451 500+ €0.415 1500+ €0.384 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 5A | 10A | 14.5s | Rectangular | 40A | 10.2mm | - | 17.4mm | 3mm | 24.9mm | -40°C | 85°C | |||||
Each | 5+ €0.506 50+ €0.445 250+ €0.384 500+ €0.353 1500+ €0.327 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 650mA | 1.3A | 5.3s | Round | 40A | 5.1mm | 9.7mm | - | 3.1mm | 15.2mm | -40°C | 85°C | |||||
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 1.1A | 2.2A | 6.6s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 14mm | -40°C | 85°C | |||||
Each | 5+ €0.343 50+ €0.270 250+ €0.225 500+ €0.214 1000+ €0.197 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 900mA | 1.8A | 7.2s | Rectangular | 40A | 5.1mm | - | 11.7mm | 3.1mm | 16.7mm | -40°C | 85°C | |||||
Each | 5+ €0.529 50+ €0.466 250+ €0.402 500+ €0.370 1500+ €0.343 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 3A | 6A | 10.8s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 5+ €0.385 50+ €0.339 250+ €0.292 500+ €0.271 1500+ €0.249 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 200mA | 400mA | 2.2s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 5+ €0.385 50+ €0.339 250+ €0.292 500+ €0.271 1500+ €0.249 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 250mA | 500mA | 2.5s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
Each | 5+ €0.408 50+ €0.359 250+ €0.309 500+ €0.285 1500+ €0.264 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 500mA | 1A | 4s | Round | 40A | 5.1mm | 7.9mm | - | 3.1mm | 13.7mm | -40°C | 85°C | |||||
Each | 5+ €0.374 50+ €0.330 250+ €0.284 500+ €0.263 1500+ €0.242 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 100mA | 200mA | 4s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C | |||||
1652178 RoHS | Each | 5+ €0.374 50+ €0.330 250+ €0.284 500+ €0.263 1500+ €0.242 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 50mA | 100mA | 5s | Round | 40A | 5.1mm | 8mm | - | 3.1mm | 8.3mm | -40°C | 85°C | ||||
Each | 5+ €0.686 50+ €0.585 250+ €0.535 500+ €0.492 1500+ €0.456 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 9A | 18A | 20s | Rectangular | 40A | 10.2mm | - | 24.2mm | 3mm | 32.9mm | -40°C | 85°C | |||||
Each | 10+ €0.426 100+ €0.377 500+ €0.317 1000+ €0.294 2000+ €0.284 More Pricing... | Min: 10 / Mult: 10 | Through Hole | MF-R | 30VDC | 1.85A | 3.7A | 8.7s | Round | 40A | 5.1mm | 12mm | - | 3mm | 18.4mm | -40°C | 85°C | |||||
Each | 5+ €0.582 50+ €0.516 250+ €0.472 500+ €0.434 1500+ €0.403 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 7A | 14A | 17.5s | Rectangular | 40A | 10.2mm | - | 22.1mm | 3mm | 29.8mm | -40°C | 85°C | |||||
Each | 5+ €0.515 50+ €0.379 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 900mA | 1.8A | 5.9s | Rectangular | 40A | 5.1mm | - | 7.4mm | 3mm | 12.2mm | -40°C | 85°C | |||||
Each | 5+ €0.563 50+ €0.500 250+ €0.457 500+ €0.420 1500+ €0.389 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 6A | 12A | 16s | Rectangular | 40A | 10.2mm | - | 19.3mm | 3mm | 31.9mm | -40°C | 85°C | |||||
Each | 5+ €0.494 50+ €0.434 250+ €0.374 500+ €0.345 1500+ €0.319 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 2.5A | 5A | 10.3s | Rectangular | 40A | 5.1mm | - | 12mm | 3mm | 18.3mm | -40°C | 85°C | |||||
Each | 5+ €0.418 50+ €0.368 250+ €0.317 500+ €0.292 1500+ €0.271 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 30VDC | 1.35A | 2.7A | 7.3s | Round | 40A | 5.1mm | 8.9mm | - | 3mm | 18.9mm | -40°C | 85°C | |||||
Each | 5+ €0.374 50+ €0.330 250+ €0.284 500+ €0.263 1500+ €0.242 More Pricing... | Min: 5 / Mult: 5 | Through Hole | MF-R | 60VDC | 170mA | 340mA | 3s | Round | 40A | 5.1mm | 7.4mm | - | 3.1mm | 12.7mm | -40°C | 85°C |