Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-11A
Order Code1241956
Product RangeDMM-B
Technical Datasheet
162 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €31.260 |
5+ | €27.360 |
10+ | €27.070 |
20+ | €26.790 |
50+ | €26.500 |
Price for:Each
Minimum: 1
Multiple: 1
€31.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoDMM-B-11A
Order Code1241956
Product RangeDMM-B
Technical Datasheet
Product RangeDMM-B
Fuse Current11A
Voltage Rating VAC1kV
Voltage Rating VDC1kV
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow CharacteristicFast Acting
SVHCDodecamethylcyclohexasiloxane (10-Jun-2022)
Product Overview
The DMM-B-11A from Bussmann is a fast acting ferrule fuse. This fuse is designed for multi meters only. It has melamine tube construction with nickel plated brass end caps.
- Intended to carry 100% of rated current indefinitely
- Not intended for branch circuit protection
- Maximum temperature is 69°C in 22°C ambient temperature when carrying 100% of rated current
- Voltage rating of 1000VAC/VDC
- Fuse current of 11A
- Interrupting rating of 20000A at 1000VAC with power factor less than or equal to 2
- Interrupting rating of 20000A at 1000VDC with time constant greater than or equal to 10ms
- UL E19180 recognized and CE approved
- Fuse size is 10mm x 38.1mm
Applications
Safety
Technical Specifications
Product Range
DMM-B
Voltage Rating VAC
1kV
Fuse Size Metric
10mm x 38mm
Blow Characteristic
Fast Acting
Fuse Current
11A
Voltage Rating VDC
1kV
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
Dodecamethylcyclohexasiloxane (10-Jun-2022)
Technical Docs (1)
Alternatives for DMM-B-11A
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85361050
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Dodecamethylcyclohexasiloxane (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008686
WEEE Code:0299