Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLITTELFUSE
Manufacturer Part No03453LF2ZX010
Order Code1596966
Product Range345
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerLITTELFUSE
Manufacturer Part No03453LF2ZX010
Order Code1596966
Product Range345
Technical Datasheet
Product Range345
Product Overview
The 03453LF2ZX010 is a 20A/250V shock-safe Fuse Holder with glass-filled thermoplastic construction, enclosed bayonet-style finger grip knob with plated copper alloy insert and 3/16-inch (straight) dual purpose solder/quick connect terminals. This 345-series panel mount fuse holder shock-safe design eliminates any possibility of electrical shock, per IEC standards 257 and 65. For used with 0.25 x 1.25-inch fuses.
- Black colour
- 0.31"Maximum panel thickness
- Threaded styles withstand 15 lb-in mounting torque
- Low profile body
- -40 to 85°C Ambient temperature range
Applications
Safety
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
345
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004808
Product traceability
WEEE Code:0000