Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerETA
Manufacturer Part NoEM12D-TMB-000-DC24V-40A
Order Code4143180
Product RangeEM12D Series
Technical Datasheet
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €181.000 |
Price for:Each
Minimum: 1
Multiple: 1
€181.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerETA
Manufacturer Part NoEM12D-TMB-000-DC24V-40A
Order Code4143180
Product RangeEM12D Series
Technical Datasheet
For Use WithETA REX12D Electronic Circuit Protectors
Accessory TypeSupply Module
Product RangeEM12D Series
SVHCNo SVHC (17-Jan-2022)
Product Overview
EM12D-TMB-000-DC24V-40A is an EM12D-T supply module that receives the DC 24V supply voltage, e.g. from a switched mode power supply, and distributes it to the installed intelligent circuit protectors via the integral connector arm of the REX12D-T. The communication interface of the EM12D-T, which is designed as an IO link/Modbus RTU device, allows a great number of diagnosis and control commands to a superordinate IO link/Modbus RTU of the control level.
- Rail mounting method, modbus version communication, interface
- Without additional functionality, without signal input and output
- Operating voltage is DC 24V, current rating is 40A
- Dimensions (W x H x D) is 12.5 x 80 x 98mm
Technical Specifications
For Use With
ETA REX12D Electronic Circuit Protectors
Product Range
EM12D Series
Accessory Type
Supply Module
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
WEEE Code:0000