ex VAT

Hook Up Wire:

546 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
External Diameter - Imperial
Conductor Area CSA
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290774

RoHS

Reel of 30
Reel
1+
€45.8052
Min: 1 / Mult: 1
PTFE
Black
-
26AWG
-
0.142mm²
100ft
-
-
30.5m
200°C
7 x 34AWG
600V
Silver Plated Copper
0.991mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
2290897

RoHS

Reel of 305
Reel
1+
€95.6079
5+
€93.7014
Min: 1 / Mult: 1
PVC
Red
-
26AWG
-
0.142mm²
1000ft
-
-
305m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184001

RoHS

Reel of 1
Reel
1+
€37.7733
5+
€29.7537
10+
€26.5434
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
190°C
-
300V
-
0.75mm
-
-
-
1230978

RoHS

Reel of 1
Reel
1+
€30.7623
5+
€29.8275
Min: 1 / Mult: 1
PU
Natural
0.4mm
26AWG
0.02"
0.12568mm²
1476.38ft
390°C
1.11729g
450m
-
-
-
Copper
0.4mm
-
-
-
2291032

RoHS

Reel of 30
Reel
1+
€28.6098
5+
€28.0317
10+
€27.4659
Min: 1 / Mult: 1
PVC
Red
-
26AWG
-
0.14mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.991mm
-
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1764905

RoHS

Reel of 1
Reel
1+
€26.4696
5+
€25.9407
10+
€25.4118
Min: 1 / Mult: 1
MPPE
Blue
-
26AWG
-
0.13mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1399532

RoHS

Reel of 1
Reel
1+
€72.1518
5+
€71.4384
10+
€71.0694
Min: 1 / Mult: 1
PVDF
Red
-
26AWG
-
0.16mm²
328ft
-
-
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1399530

RoHS

Reel of 1
Reel
1+
€85.3743
5+
€80.3928
10+
€75.3375
Min: 1 / Mult: 1
PVDF
Black
-
26AWG
-
0.16mm²
328ft
-
-
100m
150°C
19 x 0.1mm
600V
Copper
0.86mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1183998

RoHS

Reel of 1
Reel
1+
€37.7733
5+
€29.7537
10+
€26.5434
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
260°C
-
300V
-
0.75mm
-
-
-
2290904

RoHS

Reel of 1
Reel
1+
€18.6714
5+
€18.3024
10+
€17.9211
Min: 1 / Mult: 1
PVC
Black
-
26AWG
-
0.14mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
UL 1007, UL 1569
-
1764904

RoHS

Reel of 1
Reel
1+
€26.4696
5+
€25.9407
10+
€25.4118
Min: 1 / Mult: 1
MPPE
Black
-
26AWG
-
0.13mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1184011

RoHS

Reel of 1
Reel
1+
€141.696
5+
€108.7443
10+
€106.5672
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.124mm²
328ft
-
-
100m
190°C
-
300V
-
0.8mm
-
-
-
2290896

RoHS

Reel of 1
Reel
1+
€18.6714
5+
€18.3024
10+
€17.9211
Min: 1 / Mult: 1
PVC
Red
-
26AWG
-
0.14mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
300V
Tinned Copper
1.295mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1183994

RoHS

Reel of 1
Reel
1+
€37.0353
5+
€29.1756
10+
€26.0268
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.128mm²
82ft
-
-
25m
260°C
-
300V
-
0.75mm
-
-
-
1184008

RoHS

Reel of 1
Reel
1+
€47.7117
5+
€37.5888
10+
€33.5175
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.124mm²
82ft
-
-
25m
190°C
-
300V
-
1.05mm
-
-
-
1399531

RoHS

Reel of 1
Reel
1+
€69.7656
Min: 1 / Mult: 1
PVDF
White
-
26AWG
-
0.16mm²
328ft
-
-
100m
150°C
19 x 0.1mm
600V
Tinned Copper
0.86mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
2290964

RoHS

Reel of 30
Reel
1+
€80.9217
Min: 1 / Mult: 1
PTFE
Red
-
26AWG
-
0.155mm²
100ft
-
-
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1184016

RoHS

Reel of 1
Reel
1+
€141.4254
5+
€108.5352
10+
€106.3704
Min: 1 / Mult: 1
-
-
-
26AWG
-
0.124mm²
328ft
-
-
100m
190°C
-
300V
-
0.8mm
-
-
-
1764910

RoHS

Reel of 1
Reel
1+
€26.4696
5+
€25.9407
10+
€25.4118
Min: 1 / Mult: 1
MPPE
Red
-
26AWG
-
0.13mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764915

RoHS

Reel of 1
Reel
1+
€26.4696
5+
€25.9407
10+
€25.4118
Min: 1 / Mult: 1
MPPE
Yellow
-
26AWG
-
0.13mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1619618

RoHS

Reel of 1
Reel
1+
€273.4782
Min: 1 / Mult: 1
PTFE
Black
-
26AWG
-
0.142mm²
1000ft
-
-
304.8m
200°C
7 x 34AWG
600V
Copper
1.016mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4755546

RoHS

1 Metre
1+
€0.3161
10+
€0.3063
25+
€0.2952
50+
€0.2743
Min: 1 / Mult: 1
PVC
Red
-
26AWG
-
0.14mm²
-
-
-
-
70°C
18 x 0.1mm
500V
Copper
1.1mm
-
-
LiY Series
2290966

RoHS

Reel of 30
Reel
1+
€80.9217
Min: 1 / Mult: 1
PTFE
Black
-
26AWG
-
0.155mm²
100ft
-
-
30.5m
200°C
19 x 38AWG
250V
Silver Plated Copper
0.787mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1764914

RoHS

Reel of 1
Reel
1+
€26.4696
Min: 1 / Mult: 1
MPPE
White
-
26AWG
-
0.13mm²
100ft
-
-
30.5m
105°C
7 x 34AWG
600V
Tinned Copper
0.97mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290956

RoHS

Reel of 30
Reel
1+
€63.3696
Min: 1 / Mult: 1
PTFE
Green
-
26AWG
-
0.142mm²
100ft
-
-
30.5m
200°C
Solid
250V
Copper
0.78mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1-25 of 546 items
of 22 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account