ex VAT

Hook Up Wire:

926 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1199128

RoHS

Reel of 1
Reel
1+
€84.7347
Min: 1 / Mult: 1
PTFE
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Silver Plated Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4326945

RoHS

Reel of 1
Reel
1+
€95.1036
5+
€72.9759
10+
€71.5122
Min: 1 / Mult: 1
Silicone Rubber
Green
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1199136

RoHS

Reel of 1
Reel
1+
€82.2624
Min: 1 / Mult: 1
PTFE
Brown
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
600V
Tinned Copper
1.5mm
-
MIL-DTL-16878/4 (Type E), UL 1213
-
4326910

RoHS

Reel of 1
Reel
1+
€96.186
5+
€73.8246
10+
€72.3486
Min: 1 / Mult: 1
Silicone Rubber
Red
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1199072

RoHS

Reel of 1
Reel
1+
€126.1119
5+
€123.5904
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.51mm²
1000ft
304.8m
105°C
10 x 0.255mm
600V
Tinned Copper
2.54mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
134867

RoHS

Reel of 1
Reel
1+
€99.7284
5+
€87.2562
10+
€72.2994
Min: 1 / Mult: 1
PVDF
Black
20AWG
0.62mm²
328ft
100m
150°C
19 x 0.203mm
600V
Tinned Copper
1.4mm
-
MIL-W-81044, MIL-C-27500
Spec 44 Series
1182501

RoHS

Reel of 1
Reel
1+
€101.6349
5+
€99.6054
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.51mm²
1000ft
304.8m
105°C
10 x 0.255mm
300V
Tinned Copper
1.803mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1843260

RoHS

Reel of 30
Reel
1+
€282.3588
Min: 1 / Mult: 1
Silicone
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
25kV
Copper
4.216mm
-
UL VW-1
-
1182506

RoHS

Reel of 1
Reel
1+
€167.5752
5+
€164.2296
Min: 1 / Mult: 1
PVC
Green, Yellow
20AWG
0.51mm²
1000ft
304.8m
80°C
10 x 0.255mm
300V
Copper
1.803mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290841

RoHS

Reel of 1
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
Red
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1184103

RoHS

Reel of 1
Reel
1+
€237.2424
5+
€204.1308
10+
€165.6195
Min: 1 / Mult: 1
-
-
20AWG
0.597mm²
328ft
100m
190°C
-
600V
-
1.6mm
-
-
-
135318

RoHS

Reel of 1
Reel
1+
€50.2824
5+
€39.606
10+
€35.3256
Min: 1 / Mult: 1
TPE
White
20AWG
0.5mm²
82ft
25m
90°C
129 x 0.07mm
500V
Copper
2.1mm
-
-
-
1184142

RoHS

Reel of 1
Reel
1+
€268.9395
5+
€231.4245
10+
€187.7472
Min: 1 / Mult: 1
PTFE
Black
20AWG
0.597mm²
328ft
100m
260°C
19 x 0.2mm
1kV
Silver Plated Copper
1.92mm
-
BS 3G 210 Type C
-
4326878

RoHS

Reel of 1
Reel
1+
€26.9124
5+
€19.5693
10+
€19.1757
Min: 1 / Mult: 1
Silicone Rubber
Blue
20AWG
0.5mm²
16ft
5m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
5051101

RoHS

Reel of 1
Reel
1+
€232.6545
5+
€230.379
10+
€229.1613
Min: 1 / Mult: 1
-
-
20AWG
0.5mm²
328ft
100m
200°C
-
600V
-
1.27mm
-
-
-
2290845

RoHS

Reel of 1
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
Black
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1230984

RoHS

Reel of 1
Reel
1+
€29.274
5+
€27.552
Min: 1 / Mult: 1
PUR
Unjacketed
20AWG
0.515mm²
410.1ft
125m
200°C
Solid
7kV
Tinned Copper
0.8mm
-
BS 4520, BS 60317/20
-
1199029

RoHS

Reel of 1
Reel
1+
€144.1068
5+
€141.2286
Min: 1 / Mult: 1
PVC
Black
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1184053

RoHS

Reel of 1
Reel
1+
€77.9943
5+
€63.2343
10+
€54.4152
Min: 1 / Mult: 1
-
-
20AWG
0.597mm²
82ft
25m
190°C
-
300V
-
1.35mm
-
-
-
1843249

RoHS

Reel of 30
Reel
1+
€252.642
Min: 1 / Mult: 1
Silicone
White
20AWG
0.51mm²
100ft
30.5m
150°C
10 x 30AWG
15kV
Tinned Copper
3.23mm
-
-
-
4326908

RoHS

Reel of 1
Reel
1+
€98.6583
5+
€75.7188
10+
€74.2059
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
-
Silvolt-1V Series
1199069

RoHS

Reel of 1
Reel
1+
€126.1119
5+
€123.5904
Min: 1 / Mult: 1
PVC
Red
20AWG
0.51mm²
1000ft
304.8m
105°C
10 x 0.255mm
600V
Tinned Copper
2.54mm
-
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW
-
1199030

RoHS

Reel of 1
Reel
1+
€175.2996
5+
€171.7941
Min: 1 / Mult: 1
PVC
Red
20AWG
0.562mm²
1000ft
304.8m
80°C
7 x 0.32mm
300V
Copper
1.42mm
-
CSA AWM I A/B FT1, UL 1061 VW-1
-
1204255

RoHS

Reel of 1
Reel
1+
€71.2662
5+
€69.8394
10+
€68.4126
Min: 1 / Mult: 1
PVC
Black
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
-
MULTI-STANDARD SC 2.1 Series
1204258

RoHS

Reel of 1
Reel
1+
€52.3242
5+
€51.2787
10+
€50.2332
Min: 1 / Mult: 1
PVC
Red
20AWG
0.75mm²
328ft
100m
70°C
-
600V
Tinned Copper
2.7mm
-
-
OLFLEX WIRE MS 2.1 Series
1-25 of 926 items
of 38 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account