ex VAT

Hook Up Wire:

55 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1230987

RoHS

Reel of 1
Reel
1+
€28.4253
5+
€26.7525
Min: 1 / Mult: 1
-
Unjacketed
15AWG
2.08mm²
105ft
32m
155°C
Solid
-
Tinned Copper
1.5mm
BS 4520, BS 60317/20
ECW
3243677

RoHS

Reel of 305
Reel
1+
€1,200.9105
Min: 1 / Mult: 1
MPPE
Black
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244019

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244025

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
White
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244016

RoHS

Reel of 30
Reel
1+
€129.1377
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3296996

RoHS

Reel of 1
Reel
1+
€905.8827
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3297000

RoHS

Reel of 1
Reel
1+
€905.8827
Min: 1 / Mult: 1
MPPE
White
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3244017

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3296998

RoHS

Reel of 1
Reel
1+
€905.8827
Min: 1 / Mult: 1
MPPE
Violet
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3244026

RoHS

Reel of 30
Reel
1+
€139.6542
Min: 1 / Mult: 1
MPPE
White
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3243678

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244028

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Yellow
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244021

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244014

RoHS

Reel of 305
Reel
1+
€956.5833
Min: 1 / Mult: 1
MPPE
Brown
15AWG
1.53mm²
1000ft
305m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3296997

RoHS

Reel of 1
Reel
1+
€905.8827
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3296995

RoHS

Reel of 1
Reel
1+
€905.8827
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.5mm²
1640ft
500m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3244018

RoHS

Reel of 30
Reel
1+
€152.1018
Min: 1 / Mult: 1
MPPE
Green
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3244022

RoHS

Reel of 30
Reel
1+
€154.2051
Min: 1 / Mult: 1
MPPE
Orange
15AWG
1.53mm²
100ft
30m
-
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
4539861

RoHS

Reel of 1
Reel
1+
€157.1694
5+
€154.0206
Min: 1 / Mult: 1
MPPE
Blue
15AWG
1.53mm²
100ft
30.5m
110°C
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
4539858

RoHS

Reel of 1
Reel
1+
€157.1694
5+
€154.0206
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.53mm²
100ft
30.5m
110°C
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
4539836

RoHS

Reel of 1
Reel
1+
€1,243.530
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.53mm²
1000ft
304.8m
110°C
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
4539830

RoHS

Reel of 1
Reel
1+
€159.3465
5+
€156.1608
Min: 1 / Mult: 1
MPPE
Red
15AWG
1.53mm²
100ft
30.5m
110°C
19 x 28AWG
300V
Copper
2.11mm
-
EcoGen EcoWire Plus Series
3297024

RoHS

Reel of 1
Reel
1+
€73.0497
Min: 1 / Mult: 1
MPPE
Green, Yellow
15AWG
1.5mm²
164ft
50m
105°C
84 x 0.16mm
600V
Tinned Copper
2.18mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3236607

RoHS

RAYCHEM - TE CONNECTIVITY
Reel of 1
Reel
1+
€807.8148
5+
€769.5249
10+
€731.2227
Min: 1 / Mult: 1
Polymer
White
15AWG
1.5mm²
328ft
100m
125°C
37 x 0.23mm
1.3kVAC
Tinned Copper
2.08mm
-
100G0111 Series
2367733

RoHS

Reel of 1
Reel
1+
€128.7933
Min: 1 / Mult: 1
Polymer
Black
15AWG
1.5mm²
328.084ft
100m
125°C
37 x 0.23mm
1.3kVAC
Tinned Copper
2.1mm
-
100G0111 Series
1-25 of 55 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account