ex VAT

Hook Up Wire:

45 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1843260

RoHS

Reel of 30
Reel
1+
€282.3588
Min: 1 / Mult: 1
Silicone
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
25kV
Copper
4.216mm
UL VW-1
1843263

RoHS

Reel of 30
Reel
1+
€358.1022
Min: 1 / Mult: 1
Silicone
White
18AWG
0.96mm²
100ft
30.5m
200°C
19 x 30AWG
25kV
Copper
4.064mm
UL VW-1
1610289

RoHS

Reel of 1
Reel
1+
€320.0583
5+
€313.6623
10+
€307.254
Min: 1 / Mult: 1
Silicone Rubber
White
18AWG
-
100ft
30.5m
150°C
16 x 0.255mm
25kV
Copper
4.45mm
-
3246892

RoHS

Reel of 1
Reel
1+
€397.2531
Min: 1 / Mult: 1
Silicone Rubber
Red
20AWG
0.51mm²
100ft
30m
-
10 x 30AWG
25kV
Tinned Copper
4.09mm
UL AWM 3239
3247823

RoHS

Reel of 1
Reel
1+
€1,316.100
Min: 1 / Mult: 1
Silicone Rubber
White
8AWG
8.61mm²
100ft
30m
-
133 x 29AWG
25kV
Tinned Copper
7.44mm
-
3247821

RoHS

Reel of 1
Reel
1+
€1,316.100
Min: 1 / Mult: 1
Silicone Rubber
Black
8AWG
8.61mm²
100ft
30m
-
133 x 29AWG
25kV
Tinned Copper
7.44mm
-
3247840

RoHS

Reel of 1
Reel
1+
€560.9784
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.29mm²
100ft
30m
-
65 x 30AWG
25kV
Tinned Copper
5.51mm
-
3246890

RoHS

Reel of 1
Reel
1+
€300.8826
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.51mm²
100ft
30m
-
10 x 30AWG
25kV
Tinned Copper
4.09mm
UL AWM 3239
3247803

RoHS

Reel of 1
Reel
1+
€1,218.0936
Min: 1 / Mult: 1
Silicone Rubber
Black
2AWG
34.45mm²
100ft
30m
-
-
25kV
Tinned Copper
11.76mm
-
3246948

RoHS

Reel of 1
Reel
1+
€278.3244
Min: 1 / Mult: 1
Silicone Rubber
Black
22AWG
0.35mm²
100ft
30m
-
7 x 30AWG
25kV
Tinned Copper
3.91mm
UL AWM 3239
3246835

RoHS

Reel of 1
Reel
1+
€408.1755
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
3247804

RoHS

Reel of 1
Reel
1+
€1,218.0936
Min: 1 / Mult: 1
Silicone Rubber
White
2AWG
34.45mm²
100ft
30m
-
-
25kV
Tinned Copper
11.76mm
-
3246951

RoHS

Reel of 1
Reel
1+
€1,114.6506
Min: 1 / Mult: 1
Silicone Rubber
White
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
25kV
Tinned Copper
3.91mm
UL AWM 3239
3247809

RoHS

Reel of 1
Reel
1+
€1,102.4367
Min: 1 / Mult: 1
Silicone Rubber
White
4AWG
21.55mm²
100ft
30m
-
-
25kV
Tinned Copper
9.98mm
-
3246949

RoHS

Reel of 1
Reel
1+
€1,114.6506
Min: 1 / Mult: 1
Silicone Rubber
Red
22AWG
0.35mm²
1000ft
305m
-
7 x 30AWG
25kV
Tinned Copper
3.91mm
UL AWM 3239
3246808

RoHS

Reel of 1
Reel
1+
€643.7328
Min: 1 / Mult: 1
Silicone Rubber
Red
14AWG
2.08mm²
100ft
30m
-
41 x 30AWG
25kV
Tinned Copper
5.03mm
UL AWM 3239
3247817

RoHS

Reel of 1
Reel
1+
€1,359.150
Min: 1 / Mult: 1
Silicone Rubber
White
6AWG
13.57mm²
100ft
30m
-
133 x 27AWG
25kV
Tinned Copper
8.56mm
-
3247819

RoHS

Reel of 1
Reel
1+
€4,804.380
Min: 1 / Mult: 1
Silicone Rubber
Black
8AWG
8.61mm²
1000ft
305m
-
133 x 29AWG
25kV
Tinned Copper
7.44mm
-
3246806

RoHS

Reel of 1
Reel
1+
€643.7328
Min: 1 / Mult: 1
Silicone Rubber
Black
14AWG
2.08mm²
100ft
30m
-
41 x 30AWG
25kV
Tinned Copper
5.03mm
UL AWM 3239
3246891

RoHS

Reel of 1
Reel
1+
€1,232.460
Min: 1 / Mult: 1
Silicone Rubber
Red
20AWG
0.51mm²
1000ft
305m
-
10 x 30AWG
25kV
Tinned Copper
4.09mm
UL AWM 3239
3246841

RoHS

Reel of 30
Reel
1+
€664.0155
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
25kV
Copper
4.67mm
-
3247842

RoHS

Reel of 1
Reel
1+
€560.9784
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.29mm²
100ft
30m
-
65 x 30AWG
25kV
Tinned Copper
5.51mm
-
3247807

RoHS

Reel of 1
Reel
1+
€1,400.970
Min: 1 / Mult: 1
Silicone Rubber
Black
4AWG
21.55mm²
100ft
30m
-
-
25kV
Tinned Copper
9.98mm
-
3247839

RoHS

Reel of 1
Reel
1+
€2,799.480
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.29mm²
1000ft
305m
-
65 x 30AWG
25kV
Tinned Copper
5.51mm
-
3246834

RoHS

Reel of 1
Reel
1+
€1,836.390
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
25kV
Tinned Copper
4.67mm
UL AWM 3239
1-25 of 45 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account