ex VAT

Hook Up Wire:

165 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1184020

RoHS

Reel of 1
Reel
1+
€43.911
5+
€34.5999
10+
€30.8607
Min: 1 / Mult: 1
PTFE
Black
24AWG
0.22mm²
82ft
25m
260°C
7 x 0.2mm
300V
Silver Plated Copper
0.95mm
-
SPC PTFE
4327019

RoHS

Reel of 25
Reel
1+
€222.261
5+
€170.5641
10+
€167.157
Min: 1 / Mult: 1
Silicone Rubber
Red
13AWG
2.5mm²
82ft
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
4326945

RoHS

Reel of 1
Reel
1+
€95.1036
5+
€72.9759
10+
€71.5122
Min: 1 / Mult: 1
Silicone Rubber
Green
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
1184001

RoHS

Reel of 1
Reel
1+
€37.7733
5+
€29.7537
10+
€26.5434
Min: 1 / Mult: 1
-
-
26AWG
0.128mm²
82ft
25m
190°C
-
300V
-
0.75mm
-
-
4326910

RoHS

Reel of 1
Reel
1+
€96.186
5+
€73.8246
10+
€72.3486
Min: 1 / Mult: 1
Silicone Rubber
Red
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
135320

RoHS

Reel of 1
Reel
1+
€68.0682
5+
€55.1901
10+
€47.4903
Min: 1 / Mult: 1
TPE
Red
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
-
-
1190632

RoHS

Reel of 1
Reel
1+
€147.2925
5+
€113.0493
10+
€110.7861
Min: 1 / Mult: 1
Silicone Rubber
Green
17AWG
1mm²
82ft
25m
90°C
512 x 0.05mm
1.5kV
Copper
3.7mm
-
-
1184091

RoHS

Reel of 1
Reel
1+
€51.0081
5+
€41.3526
10+
€35.5839
Min: 1 / Mult: 1
-
-
22AWG
0.338mm²
82ft
25m
190°C
-
600V
-
1.35mm
-
-
1184081

RoHS

Reel of 1
Reel
1+
€52.3734
5+
€41.2542
10+
€36.8016
Min: 1 / Mult: 1
-
-
24AWG
0.22mm²
82ft
25m
190°C
-
600V
-
1.2mm
-
-
135331

RoHS

Reel of 1
Reel
1+
€69.2244
5+
€56.1249
10+
€48.3021
Min: 1 / Mult: 1
TPE
Black
17AWG
1mm²
82ft
25m
105°C
258 x 0.07mm
750V
Copper
2.7mm
-
-
1184042

RoHS

Reel of 1
Reel
1+
€63.5787
5+
€51.5493
10+
€44.3538
Min: 1 / Mult: 1
-
-
22AWG
0.338mm²
82ft
25m
260°C
-
300V
-
1.1mm
-
-
1183988

RoHS

Reel of 1
Reel
1+
€50.5653
5+
€41.0082
10+
€35.2764
Min: 1 / Mult: 1
-
-
28AWG
0.086mm²
82ft
25m
260°C
-
300V
-
0.71mm
-
-
4327007

RoHS

Reel of 25
Reel
1+
€223.5771
5+
€171.585
10+
€168.1533
Min: 1 / Mult: 1
Silicone Rubber
Black
13AWG
2.5mm²
82ft
25m
150°C
651 x 0.07mm
1.5kV
Copper
4.6mm
-
Silvolt-1V Series
611440

RoHS

Reel of 1
Reel
1+
€82.5699
5+
€66.9489
10+
€57.6009
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
135318

RoHS

Reel of 1
Reel
1+
€50.2824
5+
€39.606
10+
€35.3256
Min: 1 / Mult: 1
TPE
White
20AWG
0.5mm²
82ft
25m
90°C
129 x 0.07mm
500V
Copper
2.1mm
-
-
1183978

RoHS

Reel of 1
Reel
1+
€51.5493
5+
€41.8077
10+
€35.9652
Min: 1 / Mult: 1
-
-
28AWG
0.08mm²
82ft
25m
260°C
-
300V
-
0.71mm
-
-
1183982

RoHS

Reel of 1
Reel
1+
€52.2627
5+
€42.3858
10+
€36.4572
Min: 1 / Mult: 1
-
-
28AWG
0.086mm²
82ft
25m
260°C
-
300V
-
0.71mm
-
-
1184036

RoHS

Reel of 1
Reel
1+
€63.5787
5+
€51.5493
10+
€44.3538
Min: 1 / Mult: 1
-
-
22AWG
0.338mm²
82.02ft
25m
260°C
-
300V
-
1.1mm
-
-
1183998

RoHS

Reel of 1
Reel
1+
€37.7733
5+
€29.7537
10+
€26.5434
Min: 1 / Mult: 1
-
-
26AWG
0.128mm²
82ft
25m
260°C
-
300V
-
0.75mm
-
-
1184053

RoHS

Reel of 1
Reel
1+
€77.9943
5+
€63.2343
10+
€54.4152
Min: 1 / Mult: 1
-
-
20AWG
0.597mm²
82ft
25m
190°C
-
300V
-
1.35mm
-
-
1184034

RoHS

Reel of 1
Reel
1+
€42.9516
5+
€33.8496
10+
€30.1842
Min: 1 / Mult: 1
-
-
24AWG
0.22mm²
82ft
25m
190°C
-
300V
-
0.95mm
-
-
1184026

RoHS

Reel of 1
Reel
1+
€42.9639
5+
€33.8496
10+
€30.1842
Min: 1 / Mult: 1
-
-
24AWG
0.22mm²
82ft
25m
190°C
-
300V
-
0.95mm
-
-
4326908

RoHS

Reel of 1
Reel
1+
€98.6583
5+
€75.7188
10+
€74.2059
Min: 1 / Mult: 1
Silicone Rubber
Black
20AWG
0.5mm²
82ft
25m
90°C
256 x 0.05mm
1.5kV
Copper
2.7mm
-
Silvolt-1V Series
135276

RoHS

Reel of 1
Reel
1+
€49.446
5+
€38.9418
10+
€34.7475
Min: 1 / Mult: 1
TPE
Black
-
0.5mm²
82ft
25m
90°C
129 x 0.07mm
500V
Copper
2.1mm
-
-
1184087

RoHS

Reel of 1
Reel
1+
€148.4118
5+
€113.8857
10+
€111.6102
Min: 1 / Mult: 1
-
-
22AWG
0.338mm²
82ft
25m
190°C
-
600V
-
1.35mm
-
-
1-25 of 165 items
of 7 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account