ex VAT

Hook Up Wire:

68 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1741837

RoHS

Reel of 1
Reel
1+
€243.663
Min: 1 / Mult: 1
EPR Rubber
Red
18AWG
0.829mm²
500ft
152.4m
90°C
65 x 0.127mm
5kV
Copper
3.56mm
-
-
-
4167908

RoHS

Reel of 1
Reel
1+
€243.8229
5+
€238.9521
10+
€234.069
Min: 1 / Mult: 1
PTFE
White
22AWG
-
500ft
152.4m
200°C
19 x 34AWG
600V
Copper
1.219mm
-
UL 1213
-
4352621

RoHS

Reel of 1
Reel
1+
€1,747.830
Min: 1 / Mult: 1
Fibreglass
Natural
12AWG
3.29mm²
500ft
152.4m
250°C
65 x 30AWG
600V
Copper
4.089mm
-
-
-
4352633

RoHS

Reel of 1
Reel
1+
€289.9233
Min: 1 / Mult: 1
Silicone Rubber
White
18AWG
-
500ft
152.4m
150°C
16 x 30AWG
600V
Tinned Copper
3.53mm
-
CSA AWM I A/B, UL 3212
-
4352619

RoHS

Reel of 1
Reel
1+
€1,136.2002
Min: 1 / Mult: 1
Fibreglass
Natural
18AWG
-
500ft
152.4m
538°C
16 x 30AWG
600V
Copper
2.972mm
-
-
-
4352632

RoHS

Reel of 1
Reel
1+
€338.004
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
-
500ft
152.4m
150°C
26 x 30AWG
600V
Tinned Copper
3.91mm
-
CSA AWM I A/B, UL 3212
-
4352625

RoHS

Reel of 1
Reel
1+
€1,030.2111
Min: 1 / Mult: 1
Fibreglass
Natural
16AWG
1.32mm²
500ft
152.4m
250°C
26 x 30AWG
600V
Copper
3.124mm
-
-
-
1251505

RoHS

Reel of 1
Reel
1+
€466.1454
5+
€448.1259
10+
€432.6771
Min: 1 / Mult: 1
PE
Black
18AWG
0.81mm²
500ft
152.4m
125°C
16 x 30AWG
600V
Tinned Copper
2.769mm
2.769mm
-
-
2764865

RoHS

Reel of 152
Reel
1+
€844.641
Min: 1 / Mult: 1
EPDM Rubber
Black
12AWG
-
500ft
152.4m
105°C
65 x 30AWG
600V
Tinned Copper
4.83mm
-
UL 3340, UL 3374
-
3586356

RoHS

Each
1+
€318.9513
Min: 1 / Mult: 1
XLPE
Red
18AWG
-
500ft
152.4m
125°C
60 x 30AWG
600V
Tinned Copper
2.76mm
-
AWM 3173
XL-DUR Series
1741833

RoHS

Reel of 1
Reel
1+
€396.3675
Min: 1 / Mult: 1
EPR Rubber
Black
18AWG
0.829mm²
500ft
152.4m
90°C
65 x 0.127mm
5kV
Copper
3.56mm
-
-
-
4068067

RoHS

500 Foot
1+
€2,477.220
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
500ft
152.4m
450°C
26 x 30AWG
600V
Nickel Plated Copper
3.3mm
-
CSA, NRTL, UL
HTMG Series
4074022

RoHS

500 Foot
1+
€1,473.540
Min: 1 / Mult: 1
PFA Glass
Tan
18AWG
0.82mm²
500ft
152.4m
250°C
16 x 30AWG
600V
Nickel Plated Copper
2.74mm
-
CSA, UL
HTTG Series
4073975

RoHS

500 Foot
1+
€1,004.3565
Min: 1 / Mult: 1
PFA Glass
Tan
20AWG
0.52mm²
500ft
152.4m
250°C
10 x 30AWG
300V
Nickel Plated Copper
2.08mm
-
CSA, UL
HTTG Series
4074029

RoHS

500 Foot
1+
€1,214.4774
Min: 1 / Mult: 1
PFA Glass
Tan
20AWG
0.52mm²
500ft
152.4m
250°C
10 x 30AWG
600V
Nickel Plated Copper
2.56mm
-
CSA, UL
HTTG Series
4073982

RoHS

500 Foot
1+
€1,004.3565
Min: 1 / Mult: 1
PFA Glass
Tan
22AWG
0.32mm²
500ft
152.4m
250°C
7 x 30AWG
300V
Nickel Plated Copper
1.95mm
-
CSA, UL
HTTG Series
4067205

RoHS

500 Foot
1+
€954.1479
Min: 1 / Mult: 1
Silicone Rubber
Black
12AWG
3.33mm²
500ft
152.4m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
-
CSA, UL
HTRG Series
4067107

RoHS

500 Foot
1+
€2,057.790
Min: 1 / Mult: 1
Mica Glass
Tan
16AWG
1.33mm²
500ft
152.4m
450°C
26 x 30AWG
300V
Nickel Plated Copper
2.7mm
-
CSA, NRTL, UL
HTMG Series
4067093

RoHS

500 Foot
1+
€3,656.790
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.3mm²
500ft
152.4m
450°C
65 x 30AWG
300V
Nickel Plated Copper
3.5mm
-
CSA, NRTL, UL
HTMG Series
4067218

RoHS

500 Foot
1+
€703.1049
Min: 1 / Mult: 1
Silicone Rubber
Black
14AWG
2.09mm²
500ft
152.4m
200°C
7 x 22AWG
600V
Tinned Copper
3.8mm
-
CSA, UL
HTRG Series
4067211

RoHS

500 Foot
1+
€954.1479
Min: 1 / Mult: 1
Silicone Rubber
White
12AWG
3.33mm²
500ft
152.4m
200°C
19 x 25AWG
600V
Tinned Copper
4.2mm
-
CSA, UL
HTRG Series
4067120

RoHS

500 Foot
1+
€1,506.750
Min: 1 / Mult: 1
Mica Glass
Tan
20AWG
0.52mm²
500ft
152.4m
450°C
10 x 30AWG
300V
Nickel Plated Copper
2.1mm
-
CSA, NRTL, UL
HTMG Series
4073943

RoHS

500 Foot
1+
€3,884.340
Min: 1 / Mult: 1
PFA Glass
Tan
10AWG
5.27mm²
500ft
152.4m
250°C
105 x 30AWG
300V
Nickel Plated Copper
4.5mm
-
CSA, UL
HTTG Series
4073962

RoHS

500 Foot
1+
€1,672.800
Min: 1 / Mult: 1
PFA Glass
Tan
16AWG
1.33mm²
500ft
152.4m
250°C
26 x 30AWG
300V
Nickel Plated Copper
2.69mm
-
CSA, UL
HTTG Series
4068086

RoHS

500 Foot
1+
€1,573.170
Min: 1 / Mult: 1
Mica Glass
Tan
22AWG
0.32mm²
500ft
152.4m
450°C
7 x 30AWG
600V
Nickel Plated Copper
2.6mm
-
CSA, NRTL, UL
HTMG Series
1-25 of 68 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account