ex VAT

Hook Up Wire:

7 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
5413643

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Black
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1204398

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Brown
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1204402

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
White
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
5413722

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Red
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1204396

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Blue
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1204399

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Yellow
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1204400

RoHS

Reel of 1
Reel
1+
€48.890
5+
€47.910
Min: 1 / Mult: 1
PVC
Green
24AWG
0.25mm²
820ft
250m
70°C
14 x 0.15mm
900V
Copper
1.3mm
LiY Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account