ex VAT

Hook Up Wire:

21 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
297768

RoHS

Reel of 1
Reel
1+
€29.9751
5+
€21.8079
10+
€21.3774
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
16.4ft
5m
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
3498379

RoHS

CONCORDIA TECHNOLOGIES
Each
1+
€1.1316
3+
€1.043
Min: 1 / Mult: 1
PVC
Black
24AWG
0.5mm²
16.4ft
5m
70°C
133 x 0.07mm
500V
Copper
2.3mm
BS 5099, BS 7655
-
2886480

RoHS

5 Metre
1+
€15.1905
5+
€12.1524
10+
€11.0454
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
750V
Copper
2.7mm
-
FlexiVolt-E Series
2886505

RoHS

Pack of 5
1+
€45.7437
5+
€36.039
10+
€32.1522
Min: 1 / Mult: 1
Silicone
Blue
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886490

RoHS

5 Metre
1+
€27.921
5+
€20.3073
10+
€19.9014
Min: 1 / Mult: 1
Silicone
Black
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
-
SiliVolt-E Series
2886504

RoHS

5 Metre
1+
€46.9245
5+
€36.9738
10+
€32.9763
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886503

RoHS

Pack of 5
1+
€46.9245
5+
€36.9738
10+
€32.9763
Min: 1 / Mult: 1
Silicone
Black
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886481

RoHS

5 Metre
1+
€14.9199
5+
€11.9433
10+
€10.8609
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
750V
Copper
2.7mm
-
FlexiVolt-E Series
2886491

RoHS

5 Metre
1+
€27.921
5+
€20.3073
10+
€19.9014
Min: 1 / Mult: 1
Silicone
Red
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
-
SiliVolt-E Series
2886487

RoHS

Reel of 1
Reel
1+
€20.8854
5+
€16.7034
10+
€15.1905
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
FlexiVolt-2V Series
2886489

RoHS

5 Metre
1+
€28.6467
5+
€20.8362
10+
€20.418
Min: 1 / Mult: 1
Silicone
Green, Yellow
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
-
SiliVolt-E Series
2886497

RoHS

5 Metre
1+
€38.6589
5+
€30.4548
10+
€27.1584
Min: 1 / Mult: 1
Silicone
Black
17AWG
1mm²
16.4ft
5m
150°C
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886499

RoHS

Reel of 1
Reel
1+
€31.7094
5+
€24.9813
10+
€22.2753
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
16.4ft
5m
150°C
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886479

RoHS

5 Metre
1+
€15.252
5+
€12.1893
Min: 1 / Mult: 1
PVC
Green, Yellow
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
750V
Copper
2.7mm
-
FlexiVolt-E Series
2886492

RoHS

5 Metre
1+
€28.6467
5+
€20.8362
10+
€20.418
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
16.4ft
5m
150°C
259 x 0.07mm
600V
Tinned Copper
3mm
-
SiliVolt-E Series
2886517

RoHS

Pack of 1
1+
€372.2595
5+
€320.3043
Min: 1 / Mult: 1
Silicone
Transparent
2AWG
35mm²
16.4ft
5m
150°C
9324 x 0.07mm
1.5kV
Tinned Copper
13.3mm
-
SiliStrom Series
3498380

RoHS

CONCORDIA TECHNOLOGIES
Each
1+
€1.2792
3+
€1.1796
Min: 1 / Mult: 1
PVC
Red
24AWG
0.5mm²
16.4ft
5m
-
133 x 0.07mm
500V
Copper
2.3mm
BS 5099, BS 7655
-
3378628

RoHS

Each
1+
€16.0884
5+
€14.7846
Min: 1 / Mult: 1
Silicone Rubber
Black
-
0.75mm²
16.4ft
5m
150°C
384 x 0.05mm
1.5kV
Tinned Copper
3.5mm
-
-
2886482

RoHS

5 Metre
1+
€3.5301
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
16.4ft
5m
-
259 x 0.07mm
750V
Copper
2.7mm
-
FlexiVolt-E Series
3377655

RoHS

CONCORDIA TECHNOLOGIES
Each
1+
€1.4268
3+
€1.3284
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
16.4ft
5m
-
462 x 0.08mm
500V
Copper
3.9mm
BS 5099, BS 7655
-
3377656

RoHS

CONCORDIA TECHNOLOGIES
Each
1+
€1.2423
3+
€1.166
Min: 1 / Mult: 1
PVC
Green
10AWG
2.5mm²
16.4ft
5m
-
462 x 0.08mm
500V
Copper
3.9mm
BS 5099, BS 7655
-
1-21 of 21 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account