ex VAT

Hook Up Wire:

171 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Outside Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2367719

RoHS

Reel of 1
Reel
1+
€84.6117
5+
€80.8602
10+
€79.2489
Min: 1 / Mult: 1
PVDF
White
28AWG
0.089mm²
328ft
100m
150°C
7 x 36AWG
600VAC
Tinned Copper
0.76mm
-
-
Spec 44 Series
1770261

RoHS

Reel of 1
Reel
1+
€119.5929
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600VAC
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290910

RoHS

Reel of 30
Reel
1+
€22.9641
5+
€22.509
10+
€22.0416
Min: 1 / Mult: 1
PVC
Red
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2367718

RoHS

Reel of 1
Reel
1+
€80.6142
5+
€61.1556
10+
€41.697
Min: 1 / Mult: 1
PVDF
Black
28AWG
0.089mm²
328ft
100m
150°C
7 x 36AWG
600VAC
Tinned Copper
0.76mm
-
-
Spec 44 Series
1764898

RoHS

Reel of 1
Reel
1+
€25.6824
5+
€25.1658
10+
€24.6492
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764892

RoHS

Reel of 1
Reel
1+
€26.4573
5+
€25.9284
10+
€25.3995
Min: 1 / Mult: 1
MPPE
Blue
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291047

RoHS

Reel of 30
Reel
1+
€27.306
Min: 1 / Mult: 1
PVC
Black
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.889mm
-
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2290916

RoHS

Reel of 1
Reel
1+
€22.9641
5+
€22.509
10+
€22.0416
Min: 1 / Mult: 1
PVC
Black
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764891

RoHS

Reel of 1
Reel
1+
€24.8583
5+
€24.3663
10+
€23.862
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290914

RoHS

Reel of 30
Reel
1+
€22.9641
5+
€22.509
10+
€22.0416
Min: 1 / Mult: 1
PVC
Brown
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290907

RoHS

Reel of 30
Reel
1+
€23.1486
Min: 1 / Mult: 1
PVC
White
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2058203

RoHS

Reel of 1
Reel
1+
€31.9554
5+
€31.3158
Min: 1 / Mult: 1
MPPE
Black
28AWG
0.09mm²
100ft
30.5m
110°C
7 x 36AWG
300V
Copper
0.79mm
-
-
EcoGen EcoWire Plus Series
2290968

RoHS

Reel of 30
Reel
1+
€59.163
Min: 1 / Mult: 1
PTFE
Yellow
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1770268

RoHS

Reel of 1
Reel
1+
€119.5929
Min: 1 / Mult: 1
MPPE
Red
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600VAC
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291042

RoHS

Reel of 30
Reel
1+
€27.306
5+
€26.7648
10+
€26.2113
Min: 1 / Mult: 1
PVC
Red
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.889mm
-
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2290906

RoHS

Reel of 1
Reel
1+
€23.1486
5+
€22.6812
10+
€22.2261
Min: 1 / Mult: 1
PVC
Yellow
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290969

RoHS

Reel of 30
Reel
1+
€59.5566
5+
€58.3635
10+
€57.1704
Min: 1 / Mult: 1
PTFE
White
28AWG
0.09mm²
100ft
30.5m
200°C
7 x 36AWG
250V
Silver Plated Copper
0.686mm
-
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1770271

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
White
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600VAC
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764899

RoHS

Reel of 1
Reel
1+
€25.5102
5+
€25.0059
10+
€24.4893
Min: 1 / Mult: 1
MPPE
Slate
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2291041

RoHS

Reel of 30
Reel
1+
€27.306
Min: 1 / Mult: 1
PVC
White
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.889mm
-
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
2290912

RoHS

Reel of 30
Reel
1+
€22.9641
5+
€22.509
10+
€22.0416
Min: 1 / Mult: 1
PVC
Orange
28AWG
0.09mm²
100ft
30.5m
105°C
7 x 36AWG
300V
Tinned Copper
1.194mm
-
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764893

RoHS

Reel of 1
Reel
1+
€25.6824
5+
€25.1658
10+
€24.6492
Min: 1 / Mult: 1
MPPE
Brown
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764894

RoHS

Reel of 1
Reel
1+
€26.4573
5+
€25.9284
10+
€25.3995
Min: 1 / Mult: 1
MPPE
Green
28AWG
0.08mm²
100ft
30.5m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770265

RoHS

Reel of 1
Reel
1+
€121.6593
5+
€119.2239
Min: 1 / Mult: 1
MPPE
Green
28AWG
0.08mm²
1000ft
305m
105°C
7 x 36AWG
600VAC
Copper
0.86mm
-
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2473888

RoHS

Reel of 1
Reel
1+
€108.2892
Min: 1 / Mult: 1
PVC
Black
28AWG
0.072mm²
1000ft
304.8m
105°C
7 x 36AWG
600VAC
Tinned Copper
0.86mm
-
MIL-DTL-16878/1 (Type B), MIL-W-76 Type LW
-
1-25 of 171 items
of 7 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account