ex VAT

Hook Up Wire:

24 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2774306

RoHS

1 Metre
1+
€1.722
10+
€1.6605
25+
€1.599
50+
€1.4883
Min: 1 / Mult: 1
PVC
Blue
2.5mm²
3.3ft
1m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774308

RoHS

1 Metre
1+
€1.722
10+
€1.6605
25+
€1.599
50+
€1.4883
Min: 1 / Mult: 1
PVC
Green, Yellow
2.5mm²
3.3ft
1m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774305

RoHS

1 Metre
1+
€1.722
10+
€1.6605
25+
€1.599
50+
€1.4883
Min: 1 / Mult: 1
PVC
Black
2.5mm²
3.3ft
1m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774320

RoHS

1 Metre
1+
€2.0664
10+
€1.9926
25+
€1.9188
50+
€1.7835
Min: 1 / Mult: 1
LSZH
Brown
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774309

RoHS

1 Metre
1+
€1.722
10+
€1.6605
25+
€1.599
50+
€1.4883
Min: 1 / Mult: 1
PVC
Grey
2.5mm²
3.3ft
1m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774318

RoHS

1 Metre
1+
€2.0664
10+
€1.9926
25+
€1.9188
50+
€1.7835
Min: 1 / Mult: 1
LSZH
Black
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774279

RoHS

Reel of 1
Reel
1+
€112.5942
5+
€101.6103
Min: 1 / Mult: 1
PVC
Green, Yellow
2.5mm²
328ft
100m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774280

RoHS

Reel of 1
Reel
1+
€112.5942
5+
€101.6103
Min: 1 / Mult: 1
PVC
Grey
2.5mm²
328ft
100m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774291

RoHS

Reel of 1
Reel
1+
€133.947
5+
€120.8844
Min: 1 / Mult: 1
LSZH
Brown
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774277

RoHS

Reel of 1
Reel
1+
€112.5942
5+
€101.6103
Min: 1 / Mult: 1
PVC
Blue
2.5mm²
328ft
100m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774276

RoHS

Reel of 1
Reel
1+
€112.5942
5+
€101.6103
Min: 1 / Mult: 1
PVC
Black
2.5mm²
328ft
100m
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774289

RoHS

Reel of 1
Reel
1+
€133.947
5+
€120.8844
Min: 1 / Mult: 1
LSZH
Black
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
1202725

RoHS

Reel of 1
Reel
1+
€62.5332
3+
€60.7251
Min: 1 / Mult: 1
PVC
Red
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.2mm
-
-
2774319

RoHS

1 Metre
1+
€0.0004
10+
€0.0002
25+
€0.0001
Min: 1 / Mult: 1
LSZH
Blue
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
1333169

RoHS

Reel of 1
Reel
1+
€57.3672
5+
€55.1286
10+
€53.4312
25+
€51.6231
Min: 1 / Mult: 1
PVC
Blue
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.2mm
-
-
1333211

RoHS

Reel of 1
Reel
1+
€79.6302
5+
€75.7065
10+
€74.9193
25+
€72.6315
Min: 1 / Mult: 1
LSZH
Grey
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.1mm
-
-
1333207

RoHS

Reel of 1
Reel
1+
€84.7347
5+
€80.0484
10+
€76.3584
25+
€73.923
50+
€71.7828
More Pricing...
Min: 1 / Mult: 1
LSZH
Black
2.5mm²
328ft
100m
-
7 x 0.67mm
450V
Copper
4.1mm
-
-
2774307

RoHS

1 Metre
1+
€1.5252
10+
€1.476
25+
€1.4268
50+
€1.3284
Min: 1 / Mult: 1
PVC
Brown
2.5mm²
-
-
70°C
7 x 0.67mm
750V
Copper
3.6mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
4549923

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Grey
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
4549918

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Black
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
4549920

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Brown
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
4549919

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Blue
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
4549924

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
White
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
4549921

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Green, Yellow
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
-
-
1-24 of 24 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account