ex VAT

Hook Up Wire:

224 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
5050984

RoHS

Reel of 1
Reel
1+
€103.8981
5+
€90.9093
10+
€75.3252
Min: 1 / Mult: 1
ETFE
White
22AWG
0.38mm²
328ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.09mm
-
Spec 55 Series
2290763

RoHS

Reel of 1
Reel
1+
€66.4569
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2778521

RoHS

Reel of 1
Reel
1+
€305.9871
5+
€263.2938
10+
€213.6018
Min: 1 / Mult: 1
PTFE
White
22AWG
-
328ft
100m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2778522

RoHS

Reel of 1
Reel
1+
€305.9871
5+
€263.2938
10+
€213.6018
Min: 1 / Mult: 1
PTFE
Red
22AWG
-
328ft
100m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2290762

RoHS

Reel of 30
Reel
1+
€66.4569
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2473896

RoHS

Reel of 30
Reel
1+
€53.8002
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2812807

RoHS

Reel of 30
Reel
1+
€66.4569
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2812835

RoHS

Reel of 30
Reel
1+
€52.5948
5+
€51.537
10+
€50.4915
Min: 1 / Mult: 1
PVC
Black
22AWG
0.385mm²
100ft
30.5m
105°C
19 x 34AWG
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2798243

RoHS

Reel of 1
Reel
1+
€82.1025
Min: 1 / Mult: 1
ETFE
Black
22AWG
0.33mm²
328ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.09mm
-
Spec 55 Series
2812805

RoHS

Reel of 305
Reel
1+
€591.5931
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
1000ft
305m
200°C
19 x 34AWG
600V
Tinned Copper
1.3mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2778524

RoHS

Reel of 1
Reel
1+
€305.9871
5+
€263.2938
10+
€213.6018
Min: 1 / Mult: 1
PTFE
Black
22AWG
-
328ft
100m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.37mm
MIL-W-16878/4 (Type E)
MIL-W-16878 Wire
2812816

RoHS

Reel of 30
Reel
1+
€83.7384
Min: 1 / Mult: 1
PTFE
Green
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
1743105

RoHS

Reel of 30
Reel
1+
€83.0742
Min: 1 / Mult: 1
PTFE
Grey
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.295mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290759

RoHS

Reel of 30
Reel
1+
€66.4569
5+
€65.1285
10+
€63.8001
Min: 1 / Mult: 1
PTFE
White
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2367724

RoHS

Reel of 1
Reel
1+
€86.961
5+
€86.7642
10+
€86.5674
Min: 1 / Mult: 1
ETFE
White
22AWG
0.38mm²
328.084ft
100m
150°C
19 x 34AWG
600V
Tinned Copper
1.09mm
-
-
2473900

RoHS

Reel of 30
Reel
1+
€74.8578
5+
€73.3572
10+
€71.8689
Min: 1 / Mult: 1
PTFE
White
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2473917

RoHS

Reel of 30
Reel
1+
€83.7384
Min: 1 / Mult: 1
PTFE
Black
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2812838

RoHS

Reel of 1
Reel
1+
€56.2848
Min: 1 / Mult: 1
PVC
Purple
22AWG
0.385mm²
100ft
30.5m
105°C
19 x 34AWG
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2812815

RoHS

Reel of 30
Reel
1+
€83.7384
Min: 1 / Mult: 1
PTFE
Blue
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2290758

RoHS

Reel of 30
Reel
1+
€66.4569
Min: 1 / Mult: 1
PTFE
Yellow
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
600V
Silver Plated Copper
1.27mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2473899

RoHS

Reel of 30
Reel
1+
€74.2059
5+
€64.9317
10+
€53.8002
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.092mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
2473918

RoHS

Reel of 30
Reel
1+
€83.7384
Min: 1 / Mult: 1
PTFE
Red
22AWG
0.385mm²
100ft
30.5m
200°C
19 x 34AWG
1kV
Copper
1.499mm
MIL-DTL-16878/5 (TYPE EE), UL 1180
-
2812839

RoHS

Reel of 1
Reel
1+
€57.2319
5+
€56.088
10+
€54.9441
Min: 1 / Mult: 1
PVC
White
22AWG
0.385mm²
100ft
30.5m
105°C
19 x 34AWG
150V
Copper
1.321mm
MIL-DTL-16878/1 (Type B), CSA AWM I A/B FT1, UL 1429
-
2778552

RoHS

Reel of 1
Reel
1+
€112.1022
Min: 1 / Mult: 1
Polyalkene
White
22AWG
-
328ft
100m
-
19 x 34AWG
600V
Tinned Copper
1.24mm
-
-
2924789

RoHS

Reel of 30
Reel
1+
€93.5784
Min: 1 / Mult: 1
PTFE
Brown
22AWG
0.38mm²
100ft
30.5m
200°C
19 x 34AWG
250V
Silver Plated Copper
1.07mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1-25 of 224 items
of 9 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account