ex VAT

Hook Up Wire:

148 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290738

RoHS

Reel of 30
Reel
1+
€146.5422
Min: 1 / Mult: 1
PTFE
White
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290743

RoHS

Reel of 30
Reel
1+
€146.5422
Min: 1 / Mult: 1
PTFE
Black
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
2.032mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2290742

RoHS

Reel of 1
Reel
1+
€145.5705
Min: 1 / Mult: 1
PTFE
Blue
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2778535

RoHS

Reel of 1
Reel
1+
€159.4818
Min: 1 / Mult: 1
ETFE
White
16AWG
-
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.73mm
-
-
2798240

RoHS

Reel of 1
Reel
1+
€321.5835
Min: 1 / Mult: 1
ETFE
Black
16AWG
1.31mm²
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.73mm
-
Spec 55 Series
2290737

RoHS

Reel of 30
Reel
1+
€145.5705
5+
€142.6554
10+
€139.7526
Min: 1 / Mult: 1
PTFE
Yellow
16AWG
1.23mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Tinned Copper
2.03mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743205

RoHS

Reel of 30
Reel
1+
€181.9662
Min: 1 / Mult: 1
PTFE
Orange
16AWG
1.327mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743203

RoHS

Reel of 30
Reel
1+
€145.5705
Min: 1 / Mult: 1
PTFE
Green
16AWG
1.327mm²
100ft
30.5m
200°C
19 x 29AWG
600V
Silver Plated Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
2778549

RoHS

Reel of 1
Reel
1+
€217.2057
Min: 1 / Mult: 1
Polyalkene
White
16AWG
-
328ft
100m
-
19 x 29AWG
600V
Tinned Copper
1.91mm
-
Spec 44 Series
2812722

RoHS

Reel of 30
Reel
1+
€72.570
5+
€71.1186
10+
€69.6672
Min: 1 / Mult: 1
PVC
Red
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
2798238

RoHS

Reel of 1
Reel
1+
€101.8071
5+
€99.7653
10+
€97.7358
Min: 1 / Mult: 1
PVF2
Red
16AWG
1.31mm²
328ft
100m
150°C
19 x 29AWG
600V
Tinned Copper
1.83mm
-
Spec 44 Series
1742121

RoHS

Reel of 1
Reel
1+
€265.4463
Min: 1 / Mult: 1
PVC
White
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 29AWG
600V
Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
3244992

RoHS

Reel of 1
Reel
1+
€70.1469
Min: 1 / Mult: 1
PVC
White, Orange
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
1742118

RoHS

Reel of 1
Reel
1+
€48.9171
3+
€42.804
Min: 1 / Mult: 1
PVC
Grey
16AWG
1.327mm²
100ft
30.5m
105°C
19 x 29AWG
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
-
3249111

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Black
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3244995

RoHS

Reel of 1
Reel
1+
€70.1469
Min: 1 / Mult: 1
PVC
White, Red
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
3244988

RoHS

Reel of 1
Reel
1+
€100.9215
Min: 1 / Mult: 1
PVC
White, Green
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Tinned Copper
1.96mm
MIL-DTL-16878/1 (Type B)
-
1742112

RoHS

Reel of 1
Reel
1+
€265.4463
Min: 1 / Mult: 1
PVC
Orange
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 29AWG
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
-
1742119

RoHS

Reel of 1
Reel
1+
€265.4463
Min: 1 / Mult: 1
PVC
Purple
16AWG
1.327mm²
1000ft
304.8m
105°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/1 (Type B)
-
1743210

RoHS

Reel of 1
Reel
1+
€1,254.600
Min: 1 / Mult: 1
PTFE
Purple
16AWG
1.327mm²
1000ft
304.8m
200°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
1743215

RoHS

Reel of 1
Reel
1+
€1,254.600
Min: 1 / Mult: 1
PTFE
Yellow
16AWG
1.327mm²
1000ft
304.8m
200°C
19 x 29AWG
600V
Copper
1.956mm
MIL-DTL-16878/4 (Type E), UL 1213
-
3244993

RoHS

Reel of 1
Reel
1+
€318.5331
Min: 1 / Mult: 1
PVC
White, Red
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600V
Tinned Copper
1.956mm
MIL-DTL-16878/1 (Type B)
-
3249120

RoHS

Reel of 1
Reel
1+
€275.9997
Min: 1 / Mult: 1
PTFE
Orange
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3244782

RoHS

Reel of 1
Reel
1+
€79.5072
Min: 1 / Mult: 1
ETFE
Yellow
16AWG
1.23mm²
100ft
30m
-
19 x 29AWG
600V
Tinned Copper
2.01mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
3249131

RoHS

Reel of 1
Reel
1+
€2,244.750
Min: 1 / Mult: 1
PTFE
Yellow
16AWG
1.23mm²
1000ft
305m
-
19 x 29AWG
600V
Silver Plated Copper
1.9mm
MIL-DTL-22759/11, MIL-DTL-22759/16
-
1-25 of 148 items
of 6 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account