ex VAT

Hook Up Wire:

230 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2290841

RoHS

Reel of 1
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
Red
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2290845

RoHS

Reel of 1
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
Black
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1843249

RoHS

Reel of 30
Reel
1+
€252.642
Min: 1 / Mult: 1
Silicone
White
20AWG
0.51mm²
100ft
30.5m
150°C
10 x 30AWG
15kV
Tinned Copper
3.23mm
-
-
1764946

RoHS

Reel of 1
Reel
1+
€30.7623
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290843

RoHS

Reel of 1
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Blue
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764940

RoHS

Reel of 1
Reel
1+
€30.3564
5+
€29.7537
10+
€29.1387
Min: 1 / Mult: 1
MPPE
Black
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290838

RoHS

Reel of 1
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Yellow
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764951

RoHS

Reel of 1
Reel
1+
€30.3564
5+
€29.7537
10+
€29.1387
Min: 1 / Mult: 1
MPPE
White
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290839

RoHS

Reel of 1
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
White
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.753mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2812767

RoHS

Reel of 30
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Grey
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764952

RoHS

Reel of 1
Reel
1+
€31.7832
5+
€31.1436
10+
€30.5163
Min: 1 / Mult: 1
MPPE
Yellow
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290842

RoHS

Reel of 30
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Orange
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1770316

RoHS

Reel of 1
Reel
1+
€226.2093
5+
€221.6829
Min: 1 / Mult: 1
MPPE
Red
20AWG
0.52mm²
1000ft
304.8m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
2290840

RoHS

Reel of 30
Reel
1+
€17.6874
5+
€17.3307
10+
€16.974
Min: 1 / Mult: 1
PVC
Violet
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764941

RoHS

Reel of 1
Reel
1+
€30.8607
Min: 1 / Mult: 1
MPPE
Blue
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764942

RoHS

Reel of 1
Reel
1+
€30.3564
5+
€29.7537
10+
€29.1387
Min: 1 / Mult: 1
MPPE
Brown
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1764943

RoHS

Reel of 1
Reel
1+
€30.3564
5+
€29.7537
10+
€29.1387
Min: 1 / Mult: 1
MPPE
Green
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1770320

RoHS

Reel of 1
Reel
1+
€222.3594
Min: 1 / Mult: 1
MPPE
White
20AWG
0.52mm²
1000ft
305m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoWire Series
2812766

RoHS

Reel of 30
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Green
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2924841

RoHS

Reel of 30
Reel
1+
€17.1708
5+
€16.8264
10+
€16.482
Min: 1 / Mult: 1
PVC
Brown
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.75mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1764944

RoHS

Reel of 1
Reel
1+
€38.8434
5+
€38.0685
10+
€37.2936
Min: 1 / Mult: 1
MPPE
Green, Yellow
20AWG
0.52mm²
100ft
30.5m
105°C
10 x 30AWG
600V
Tinned Copper
1.4mm
CE, CSA AWM I A/B FT1, UL 11028 VW-1
EcoGen EcoWire Series
1742643

RoHS

Reel of 1
Reel
1+
€35.7807
5+
€35.0673
10+
€34.3539
Min: 1 / Mult: 1
PVC
Green, Yellow
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1182505

RoHS

Reel of 1
Reel
1+
€101.6349
5+
€99.6054
Min: 1 / Mult: 1
PVC
Purple
20AWG
0.51mm²
1000ft
304.8m
105°C
10 x 30AWG
300V
Tinned Copper
1.8mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1742662

RoHS

Reel of 30
Reel
1+
€38.6343
Min: 1 / Mult: 1
PVC
White, Blue
20AWG
0.51mm²
100ft
30.5m
105°C
10 x 30AWG
300V
Tinned Copper
1.803mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
2291080

RoHS

Reel of 30
Reel
1+
€35.7069
3+
€34.9935
Min: 1 / Mult: 1
PVC
Black
20AWG
0.51mm²
100ft
30.5m
80°C
10 x 30AWG
1kV
Tinned Copper
1.753mm
MIL-W-76 B Type MW
-
1-25 of 230 items
of 10 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account