ex VAT

PU Hook Up Wire:

9 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1230978

RoHS

Reel of 1
Reel
1+
€24.190
5+
€22.670
Total:€24.19
Min: 1 / Mult: 1
PU
Natural
0.4mm
26AWG
-
0.02"
1476.38ft
390°C
1.11729g
450m
-
0.12568mm²
-
Copper
0.4mm
-
-
1230975

RoHS

Reel of 1
Reel
1+
€25.820
5+
€24.200
Total:€25.82
Min: 1 / Mult: 1
PU
Unjacketed
-
31AWG
Solid
-
4691.6ft
-
-
1430m
230°C
0.043mm²
7kV
Copper
0.224mm
BS 4520, BS 60317/20
-
146184

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Pink
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
146182

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Gold
-
38SWG
Solid
-
131.2ft
-
-
40m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
148732

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Gold
-
36SWG
Solid
-
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
148734

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Pink
-
36SWG
Solid
-
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
146183

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Green
-
38SWG
Solid
-
111.5ft
-
-
34m
120°C
-
1.5kV
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
148733

RoHS

Pack of 4
1+
€33.070
5+
€26.050
10+
€23.240
Total:€33.07
Min: 1 / Mult: 1
PU
Green
-
36SWG
Solid
-
101.7ft
-
-
31m
120°C
-
1.5kV
Copper
0.19mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
3588219

RoHS

Pack of 4
1+
€24.970
5+
€23.700
10+
€22.420
Total:€24.97
Min: 1 / Mult: 1
PU
Violet
-
38SWG
1 x 0.15mm
-
131.2ft
-
-
40m
120°C
0.008mm²
1650V
Copper
0.15mm
-
Multicomp Pro Prototyping Wiring Pencil Copper Wire Tools
1-9 of 9 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account