ex VAT

LSNH Hook Up Wire:

20 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4549923

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Grey
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
4549918

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Black
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
4549917

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
White
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549929

RoHS

Reel of 1
Reel
1+
€155.2752
5+
€126.2841
Min: 1 / Mult: 1
LSNH
Grey
4mm²
328ft
100m
90°C
7 x 0.85mm
750V
Plain Annealed Copper
4.7mm
4549925

RoHS

Reel of 1
Reel
1+
€155.2752
5+
€126.2841
Min: 1 / Mult: 1
LSNH
Black
4mm²
328ft
100m
90°C
7 x 0.85mm
750V
Plain Annealed Copper
4.7mm
4549920

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Brown
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
4549919

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Blue
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
4549928

RoHS

Reel of 1
Reel
1+
€155.2752
5+
€126.2841
Min: 1 / Mult: 1
LSNH
Green, Yellow
4mm²
328ft
100m
90°C
7 x 0.85mm
750V
Plain Annealed Copper
4.7mm
4549912

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Green, Yellow
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549916

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Red
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549908

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Blue
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549913

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Grey
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549907

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Black
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549926

RoHS

Reel of 1
Reel
1+
€155.2752
5+
€126.2841
Min: 1 / Mult: 1
LSNH
Blue
4mm²
328ft
100m
90°C
7 x 0.85mm
750V
Plain Annealed Copper
4.7mm
4549924

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
White
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
4549927

RoHS

Reel of 1
Reel
1+
€155.2752
5+
€126.2841
Min: 1 / Mult: 1
LSNH
Brown
4mm²
328ft
100m
90°C
7 x 0.85mm
750V
Plain Annealed Copper
4.7mm
4549915

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Orange
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549914

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Lilac
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549911

RoHS

Reel of 1
Reel
1+
€69.7287
5+
€55.596
10+
€50.1471
Min: 1 / Mult: 1
LSNH
Brown
1.5mm²
328ft
100m
90°C
7 x 0.53mm
750V
Plain Annealed Copper
3.4mm
4549921

RoHS

Reel of 1
Reel
1+
€99.7899
5+
€80.2452
10+
€76.506
Min: 1 / Mult: 1
LSNH
Green, Yellow
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Plain Annealed Copper
4.1mm
1-20 of 20 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account