ex VAT

Unjacketed Hook Up Wire:

11 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
No. of Max Strands x Strand Size
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1230981

RoHS

Reel of 1
Reel
1+
€23.820
5+
€22.330
Total:€23.82
Min: 1 / Mult: 1
-
Unjacketed
24AWG
Solid
951ft
290m
200°C
0.203mm²
-
Tinned Copper
0.5mm
BS 4520, BS 60317/20
-
1230986

RoHS

Reel of 1
Reel
1+
€25.280
5+
€23.280
Total:€25.28
Min: 1 / Mult: 1
PUR
Unjacketed
16AWG
Solid
154ft
47m
390°C
1.17mm²
7kV
Copper
1.25mm
BS 4520, BS 60317/20
ECW
1230977

RoHS

Reel of 1
Reel
1+
€24.650
5+
€23.110
Total:€24.65
Min: 1 / Mult: 1
-
Unjacketed
28AWG
Solid
2362ft
720m
155°C
0.078mm²
-
Tinned Copper
0.315mm
BS 4520, BS 60317/20
-
1230984

RoHS

Reel of 1
Reel
1+
€25.590
5+
€23.570
Total:€25.59
Min: 1 / Mult: 1
PUR
Unjacketed
20AWG
Solid
410.1ft
125m
200°C
0.515mm²
7kV
Tinned Copper
0.8mm
BS 4520, BS 60317/20
-
1230975

RoHS

Reel of 1
Reel
1+
€25.820
5+
€24.200
Total:€25.82
Min: 1 / Mult: 1
PU
Unjacketed
31AWG
Solid
4691.6ft
1430m
230°C
0.043mm²
7kV
Copper
0.224mm
BS 4520, BS 60317/20
-
1230987

RoHS

Reel of 1
Reel
1+
€25.280
5+
€23.280
Total:€25.28
Min: 1 / Mult: 1
-
Unjacketed
15AWG
Solid
105ft
32m
155°C
2.08mm²
-
Tinned Copper
1.5mm
BS 4520, BS 60317/20
ECW
1230974

RoHS

Reel of 1
Reel
1+
€26.440
5+
€24.780
Total:€26.44
Min: 1 / Mult: 1
-
Unjacketed
32AWG
Solid
6069ft
1850m
200°C
0.036mm²
7kV
Copper
0.2mm
BS 4520, BS 60317/20
-
1230976

RoHS

Reel of 1
Reel
1+
€25.510
5+
€23.910
Total:€25.51
Min: 1 / Mult: 1
-
Unjacketed
30AWG
Solid
3674ft
1120m
155°C
0.051mm²
-
Copper
0.25mm
BS 4520, BS 60317/20
-
1230982

RoHS

Reel of 1
Reel
1+
€26.460
5+
€24.370
Total:€26.46
Min: 1 / Mult: 1
-
Unjacketed
23AWG
Solid
754.6ft
230m
-
0.246mm²
-
Copper
0.56mm
BS 4520, BS 60317/20
-
1230985

RoHS

Reel of 1
Reel
1+
€25.420
5+
€23.410
Total:€25.42
Min: 1 / Mult: 1
-
Unjacketed
18AWG
Solid
230ft
70m
155°C
0.7855mm²
7kV
Tinned Copper
1mm
BS 4520, BS 60317/20
-
1230983

RoHS

Reel of 1
Reel
1+
€26.080
5+
€24.020
Total:€26.08
Min: 1 / Mult: 1
-
Unjacketed
21AWG
Solid
459ft
140m
155°C
0.396mm²
-
Copper
0.71mm
BS 4520, BS 60317/20
-
1-11 of 11 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account