ex VAT

Hook Up Wire:

54 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1204345

RoHS

Reel of 1
Reel
1+
€135.3738
5+
€132.6678
10+
€129.9618
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204344

RoHS

Reel of 1
Reel
1+
€135.3738
5+
€132.6678
10+
€129.9618
Min: 1 / Mult: 1
PVC
Green, Yellow
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1204346

RoHS

Reel of 1
Reel
1+
€135.3738
5+
€132.6678
10+
€129.9618
Min: 1 / Mult: 1
PVC
Blue
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
1219362

RoHS

Reel of 1
Reel
1+
€104.1933
5+
€94.0212
Min: 1 / Mult: 1
PVC
Orange
-
2.5mm²
328ft
100m
105°C
-
-
Copper
4.1mm
-
-
1333210

RoHS

Reel of 1
Reel
1+
€117.6987
5+
€106.2105
Min: 1 / Mult: 1
-
-
-
2.5mm²
328ft
100m
-
-
450V
-
4.1mm
-
-
1204347

RoHS

Reel of 1
Reel
1+
€135.3738
5+
€132.6678
10+
€129.9618
Min: 1 / Mult: 1
PVC
Red
14AWG
2.5mm²
328ft
100m
80°C
50 x 0.255mm
750V
Copper
4.1mm
CE, HAR
-
1285840

RoHS

Reel of 1
Reel
1+
€135.3738
5+
€132.6678
10+
€129.9618
Min: 1 / Mult: 1
PVC
Brown
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
2774310

RoHS

1 Metre
1+
€2.6568
10+
€2.5707
25+
€2.4846
50+
€2.3124
Min: 1 / Mult: 1
PVC
Black
-
4mm²
3.3ft
1m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774281

RoHS

Reel of 1
Reel
1+
€177.4398
5+
€160.1214
Min: 1 / Mult: 1
PVC
Black
-
4mm²
328ft
100m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774320

RoHS

1 Metre
1+
€2.0664
10+
€1.9926
25+
€1.9188
50+
€1.7835
Min: 1 / Mult: 1
LSZH
Brown
-
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
1285842

RoHS

Reel of 1
Reel
1+
€143.8362
Min: 1 / Mult: 1
PVC
White
14AWG
2.5mm²
328ft
100m
80°C
-
750V
Copper
4.1mm
CE, HAR
H07V-K Series
2774318

RoHS

1 Metre
1+
€2.0664
10+
€1.9926
25+
€1.9188
50+
€1.7835
Min: 1 / Mult: 1
LSZH
Black
-
2.5mm²
3.3ft
1m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
3868601

RoHS

Each
1+
€714.1995
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
-
100ft
30.5m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
2774284

RoHS

Reel of 1
Reel
1+
€177.4398
5+
€160.1214
Min: 1 / Mult: 1
PVC
Green, Yellow
-
4mm²
328ft
100m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
2774313

RoHS

1 Metre
1+
€2.6568
10+
€2.5707
25+
€2.4846
50+
€2.3124
Min: 1 / Mult: 1
PVC
Green, Yellow
-
4mm²
3.3ft
1m
70°C
7 x 0.85mm
750V
Copper
4.1mm
BS EN 50525-2-31, BS EN/IEC 60332-1-2
Pro Power 6491X / H07V-R
1333208

RoHS

Reel of 1
Reel
1+
€86.1492
5+
€77.7483
Min: 1 / Mult: 1
-
-
-
2.5mm²
328ft
100m
-
-
450V
-
4.1mm
-
-
2774291

RoHS

Reel of 1
Reel
1+
€133.947
5+
€120.8844
Min: 1 / Mult: 1
LSZH
Brown
-
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
2774289

RoHS

Reel of 1
Reel
1+
€133.947
5+
€120.8844
Min: 1 / Mult: 1
LSZH
Black
-
2.5mm²
328ft
100m
90°C
7 x 0.67mm
750V
Copper
4.1mm
BS EN 50525-3-41
Pro Power 6491B / H07Z-R
1178310

RoHS

Reel of 1
Reel
1+
€83.8122
5+
€79.6302
10+
€75.6696
25+
€72.9636
Min: 1 / Mult: 1
PVC
Black
-
2.5mm²
328ft
100m
105°C
-
600V
Copper
4.1mm
-
-
4068052

RoHS

250 Foot
1+
€2,180.790
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
250ft
76.2m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4068050

RoHS

25 Foot
1+
€235.0653
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
25ft
7.6m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4068049

RoHS

1000 Foot
1+
€8,334.480
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
1000ft
304.8m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
4068053

RoHS

50 Foot
1+
€407.5851
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
50ft
15.2m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
3878961

RoHS

Each
1+
€21.156
Min: 1 / Mult: 1
Ceramic Fibre
-
14AWG
2.09mm²
1ft
304.8m
700°C
41 x 30AWG
300V
Nickel
4.1mm
-
HTCM Series
4068048

RoHS

100 Foot
1+
€854.2596
Min: 1 / Mult: 1
Mica Glass
Tan
12AWG
3.33mm²
100ft
30.5m
450°C
65 x 30AWG
600V
Nickel Plated Copper
4.1mm
CSA, NRTL, UL
HTMG Series
1-25 of 54 items
of 3 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account