ex VAT

Hook Up Wire:

35 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
611440

RoHS

Reel of 1
Reel
1+
€82.5699
5+
€66.9489
10+
€57.6009
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
3653006

RoHS

Reel of 1
Reel
1+
€30.0243
5+
€23.6406
10+
€21.0945
Min: 1 / Mult: 1
TPE
Red
14AWG
2mm²
16ft
5m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
-
611372

RoHS

Reel of 1
Reel
1+
€21.2421
5+
€16.9863
10+
€15.4365
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
297768

RoHS

Reel of 1
Reel
1+
€29.9751
5+
€21.8079
10+
€21.3774
Min: 1 / Mult: 1
PVC
Black
14AWG
2.5mm²
16.4ft
5m
70°C
651 x 0.07mm
1.5kV
Copper
3.9mm
-
-
611438

RoHS

Reel of 1
Reel
1+
€80.4912
5+
€65.2761
10+
€56.1741
Min: 1 / Mult: 1
PVC
Red
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
611451

RoHS

Reel of 1
Reel
1+
€78.9168
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
611396

RoHS

Reel of 1
Reel
1+
€21.2421
5+
€16.9863
10+
€15.4365
Min: 1 / Mult: 1
PVC
Green
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
611402

RoHS

Reel of 1
Reel
1+
€21.4143
5+
€17.1339
10+
€15.5718
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
3653031

RoHS

Reel of 1
Reel
1+
€114.3777
5+
€87.7728
10+
€86.0139
Min: 1 / Mult: 1
TPE
Black
14AWG
2mm²
82ft
25m
90°C
525 x 0.07mm
1kV
Copper
3.9mm
-
-
611414

RoHS

Reel of 1
Reel
1+
€21.2421
5+
€16.9863
10+
€15.4365
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
2886505

RoHS

Pack of 5
1+
€45.7437
5+
€36.039
10+
€32.1522
Min: 1 / Mult: 1
Silicone
Blue
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886504

RoHS

5 Metre
1+
€46.9245
5+
€36.9738
10+
€32.9763
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886503

RoHS

Pack of 5
1+
€46.9245
5+
€36.9738
10+
€32.9763
Min: 1 / Mult: 1
Silicone
Black
14AWG
2mm²
16.4ft
5m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886487

RoHS

Reel of 1
Reel
1+
€20.8854
5+
€16.7034
10+
€15.1905
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
16.4ft
5m
70°C
259 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
FlexiVolt-2V Series
2886497

RoHS

5 Metre
1+
€38.6589
5+
€30.4548
10+
€27.1584
Min: 1 / Mult: 1
Silicone
Black
17AWG
1mm²
16.4ft
5m
150°C
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886499

RoHS

Reel of 1
Reel
1+
€31.7094
5+
€24.9813
10+
€22.2753
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
16.4ft
5m
150°C
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886502

RoHS

25 Metre
1+
€133.0614
Min: 1 / Mult: 1
Silicone
Blue
17AWG
1mm²
82ft
25m
-
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
611384

RoHS

Reel of 1
Reel
1+
€20.7132
5+
€16.5558
10+
€15.0552
Min: 1 / Mult: 1
PVC
Black
17AWG
1mm²
16ft
5m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
2886506

RoHS

Reel of 1
Reel
1+
€184.9428
5+
€141.9297
Min: 1 / Mult: 1
Silicone
Black
14AWG
2mm²
82ft
25m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
611475

RoHS

Reel of 1
Reel
1+
€78.9168
5+
€63.9969
Min: 1 / Mult: 1
PVC
Yellow
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
3653020

RoHS

Reel of 1
Reel
1+
€114.3777
5+
€87.7728
10+
€86.0139
Min: 1 / Mult: 1
TPE
Red
14AWG
2mm²
82ft
25m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
-
611463

RoHS

Reel of 1
Reel
1+
€78.9168
5+
€63.9969
10+
€55.0671
Min: 1 / Mult: 1
PVC
Blue
17AWG
1mm²
82ft
25m
70°C
258 x 0.07mm
1.5kV
Copper
3.9mm
-
-
3653018

RoHS

Reel of 1
Reel
1+
€29.520
5+
€23.2593
10+
€20.7378
Min: 1 / Mult: 1
TPE
Black
14AWG
2mm²
16ft
5m
105°C
525 x 0.07mm
1kV
Copper
3.9mm
-
-
2886500

RoHS

25 Metre
1+
€152.1879
5+
€116.8008
10+
€114.4638
Min: 1 / Mult: 1
Silicone
Black
17AWG
1mm²
82ft
25m
-
511 x 0.05mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
2886507

RoHS

Reel of 1
Reel
1+
€184.9428
5+
€141.9297
Min: 1 / Mult: 1
Silicone
Red
14AWG
2mm²
82ft
25m
150°C
525 x 0.07mm
1.5kV
Tinned Copper
3.9mm
-
SiliVolt-2V Series
1-25 of 35 items
of 2 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account