ex VAT

Hook Up Wire:

25 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
1843251

RoHS

Reel of 1
Reel
1+
€342.7887
5+
€335.9376
10+
€329.0742
Min: 1 / Mult: 1
Silicone
White
16AWG
1.32mm²
100ft
30.5m
150°C
26 x 30AWG
15kV
Tinned Copper
3.81mm
-
1843261

RoHS

Reel of 1
Reel
1+
€300.6981
Min: 1 / Mult: 1
Silicone
White
20AWG
0.62mm²
100ft
30.5m
200°C
19 x 32AWG
20kV
Copper
3.81mm
UL VW-1
3246832

RoHS

Reel of 1
Reel
1+
€244.8192
Min: 1 / Mult: 1
Silicone Rubber
Red
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
15kV
Tinned Copper
3.81mm
UL AWM 3239
3244499

RoHS

Reel of 1
Reel
1+
€273.5397
Min: 1 / Mult: 1
PVC
Orange
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244501

RoHS

Reel of 1
Reel
1+
€361.1157
Min: 1 / Mult: 1
PVC
Red
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244508

RoHS

Reel of 1
Reel
1+
€361.1526
Min: 1 / Mult: 1
PVC
White
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244509

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
Yellow
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244505

RoHS

Reel of 1
Reel
1+
€361.1526
Min: 1 / Mult: 1
PVC
Violet
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244498

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
Orange
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244494

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
Brown
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244504

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
Violet
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244495

RoHS

Reel of 1
Reel
1+
€273.5397
Min: 1 / Mult: 1
PVC
Brown
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246833

RoHS

Reel of 1
Reel
1+
€1,990.140
Min: 1 / Mult: 1
Rubber
White
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
15kV
Copper
3.81mm
-
4243321

RoHS

Reel of 1
Reel
1+
€2,292.720
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
1000ft
305m
150°C
26 x 30AWG
15kV
Tinned Copper
3.81mm
UL AWM 3239
3246830

RoHS

Reel of 1
Reel
1+
€244.8192
Min: 1 / Mult: 1
Silicone Rubber
Black
16AWG
1.32mm²
100ft
30m
-
26 x 30AWG
15kV
Tinned Copper
3.81mm
UL AWM 3239
3244497

RoHS

Reel of 1
Reel
1+
€361.1526
Min: 1 / Mult: 1
PVC
Green
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244510

RoHS

Reel of 1
Reel
1+
€361.1526
Min: 1 / Mult: 1
PVC
Yellow
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244503

RoHS

Reel of 1
Reel
1+
€361.1526
Min: 1 / Mult: 1
PVC
Slate
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244491

RoHS

Reel of 1
Reel
1+
€273.5397
Min: 1 / Mult: 1
PVC
Black
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244502

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
Slate
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3244506

RoHS

Reel of 1
Reel
1+
€1,799.490
Min: 1 / Mult: 1
PVC
White
10AWG
5.32mm²
1000ft
305m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
3246831

RoHS

Reel of 1
Reel
1+
€1,990.140
Min: 1 / Mult: 1
Silicone Rubber
Red
16AWG
1.32mm²
1000ft
305m
-
26 x 30AWG
15kV
Tinned Copper
3.81mm
UL AWM 3239
3244493

RoHS

Reel of 1
Reel
1+
€273.5397
Min: 1 / Mult: 1
PVC
Blue
10AWG
5.32mm²
100ft
30m
-
105 x 30AWG
300V
Tinned Copper
3.81mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
4221158

RoHS

Reel of 1
Reel
1+
€2,794.560
Min: 1 / Mult: 1
Rubber
White
20AWG
0.62mm²
1000ft
305m
200°C
19 x 32AWG
20kV
Copper
3.81mm
UL VW-1
4167961

RoHS

Reel of 1
Reel
1+
€471.9633
Min: 1 / Mult: 1
PVC
Red
22AWG
0.33mm²
500ft
152.4m
80°C
7 x 30AWG
25kV
Tinned Copper
3.81mm
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account